fără TVA

0.22µF General Purpose Film Capacitors:

398 produse găsite
Găsiți o gamă largă de 0.22µF General Purpose Film Capacitors la Farnell România. Avem o gamă largă de General Purpose Film Capacitors, cum ar fi 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors de la cei mai mari producători din lume, inclusiv: Kemet, Panasonic, Epcos, Vishay & Kemet / Partner Stock.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
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
3132822

RoHS

Each
1+
3,140 lei
10+
1,640 lei
50+
1,510 lei
100+
1,370 lei
200+
1,190 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
-
3770028

RoHS

Each
10+
1,740 lei
100+
1,530 lei
500+
1,300 lei
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
2446303

RoHS

Date/Lot Code

Each
10+
3,480 lei
50+
2,650 lei
100+
2,400 lei
Min.: 10 / Mult.: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
1685477

RoHS

Date/Lot Code

Each
1+
3,290 lei
2+
2,490 lei
3+
2,310 lei
5+
2,120 lei
10+
1,850 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
7.5mm
MCPBSFC Series
-55°C
85°C
-
1890170

RoHS

Each
10+
3,740 lei
100+
3,130 lei
500+
2,440 lei
1000+
2,270 lei
1800+
2,100 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
400V
630V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1166857

RoHS

Date/Lot Code

Each
1+
11,940 lei
50+
7,520 lei
100+
6,400 lei
250+
6,050 lei
500+
5,690 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Axial Leaded
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1166879

RoHS

Date/Lot Code

Each
1+
17,070 lei
50+
9,350 lei
100+
8,280 lei
250+
7,470 lei
500+
6,650 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Axial Leaded
0.22µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1890146

RoHS

Each
10+
1,820 lei
100+
1,380 lei
500+
1,190 lei
2500+
0,970 lei
5000+
0,890 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1215511

RoHS

Date/Lot Code

Each
5+
4,020 lei
50+
2,340 lei
250+
1,960 lei
500+
1,720 lei
1000+
1,670 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1200780

RoHS

Date/Lot Code

Each
1+
3,920 lei
50+
2,130 lei
100+
1,950 lei
250+
1,780 lei
500+
1,610 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1215473

RoHS

Date/Lot Code

Each
5+
5,040 lei
50+
2,690 lei
250+
2,560 lei
500+
2,120 lei
1000+
2,090 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
13.6mm
12.5mm
13.6mm
MKT368 Series
-55°C
105°C
-
1679404

RoHS

Each
10+
0,470 lei
100+
0,420 lei
500+
0,340 lei
1000+
0,310 lei
2000+
0,290 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1006033

RoHS

Each
10+
1,460 lei
100+
1,250 lei
500+
1,010 lei
2500+
0,870 lei
5000+
0,790 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
9750894

RoHS

Date/Lot Code

Each
5+
1,500 lei
50+
0,680 lei
250+
0,600 lei
500+
0,470 lei
1000+
0,420 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1215524

RoHS

Date/Lot Code

Each
1+
5,790 lei
50+
3,340 lei
100+
2,950 lei
250+
2,740 lei
500+
2,520 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
2429338

RoHS

Date/Lot Code

Each
10+
0,730 lei
100+
0,590 lei
500+
0,480 lei
1000+
0,450 lei
3500+
0,360 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2525318

RoHS

Date/Lot Code

Each
5+
0,610 lei
50+
0,560 lei
250+
0,510 lei
500+
0,430 lei
1000+
0,380 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2860223

RoHS

Date/Lot Code

Each
1+
6,760 lei
10+
3,790 lei
50+
3,600 lei
200+
3,410 lei
400+
3,010 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
5.5mm
10.5mm
MKT1822 Series
-55°C
100°C
-
1413767

RoHS

Date/Lot Code

Each
1+
6,650 lei
10+
3,500 lei
50+
3,160 lei
200+
2,830 lei
400+
2,730 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
11.5mm
13mm
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1200816

RoHS

Date/Lot Code

Each
1+
12,040 lei
10+
9,550 lei
25+
8,940 lei
50+
8,280 lei
100+
7,470 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
500V
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32654 Series
-55°C
110°C
AEC-Q200
1166039

RoHS

Date/Lot Code

Each
1+
12,040 lei
50+
7,570 lei
100+
6,450 lei
250+
6,100 lei
500+
5,690 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7.2mm
8mm
MKT470 Series
-55°C
125°C
-
1200799

RoHS

Date/Lot Code

Each
5+
5,690 lei
50+
3,420 lei
250+
3,150 lei
500+
2,920 lei
1000+
2,690 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2326074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
Opţiuni de ambalare
5+
7,980 lei
50+
4,650 lei
250+
4,300 lei
500+
3,790 lei
1000+
3,690 lei
Min.: 5 / Mult.: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
2581161

RoHS

Date/Lot Code

Each
1+
2,910 lei
50+
1,810 lei
100+
1,600 lei
250+
1,420 lei
500+
1,350 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2860201

RoHS

Each
1+
9,090 lei
50+
5,280 lei
100+
4,820 lei
250+
4,450 lei
500+
4,080 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Axial Leaded
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1-25 din 398 articole
din 16 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY