10µF Power Film Capacitors:
207 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,920 lei 5+ 32,160 lei 10+ 29,210 lei 20+ 26,820 lei 40+ 24,740 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 48,770 lei 5+ 43,540 lei 10+ 38,250 lei 20+ 35,200 lei 40+ 32,160 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | - | 41.5mm | 30mm | 51mm | - | 51mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 47,850 lei 10+ 36,120 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 40,280 lei 5+ 32,210 lei 10+ 29,310 lei 20+ 28,090 lei 40+ 26,870 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 0.008ohm | - | 42mm | 30mm | 24mm | - | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 50,700 lei 5+ 43,640 lei 10+ 36,580 lei 25+ 33,630 lei 50+ 29,510 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | - | - | 43mm | 18.5mm | 35.5mm | - | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ 48,920 lei 5+ 42,470 lei 10+ 35,970 lei 20+ 33,070 lei 40+ 32,410 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | - | 41.5mm | 23.5mm | 43.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 102,360 lei 3+ 100,330 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 700A | 15.5A | 0.0047ohm | - | 57.5mm | 35mm | 64.5mm | - | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 49,890 lei 10+ 37,950 lei 50+ 36,930 lei 112+ 34,800 lei 560+ 29,060 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 32,660 lei 10+ 26,820 lei 58+ 18,950 lei 116+ 17,930 lei 522+ 16,410 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 272A | 15.2A | - | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 49,730 lei 5+ 42,320 lei 10+ 38,400 lei 20+ 36,680 lei 40+ 34,950 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 5mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 61,820 lei 5+ 54,250 lei 10+ 46,690 lei 20+ 43,430 lei 40+ 40,180 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38mm | - | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 35,660 lei 10+ 26,520 lei 72+ 21,230 lei 144+ 20,520 lei 504+ 19,810 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | 8.5A | 0.0068ohm | - | 31.5mm | 19mm | 29mm | - | 29mm | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 34,190 lei 2+ 27,380 lei 3+ 25,860 lei 5+ 24,280 lei 10+ 21,490 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 0.0032ohm | 42mm | - | - | 65mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 33,380 lei 10+ 28,960 lei 25+ 28,910 lei 50+ 25,150 lei 100+ 22,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 37.5mm | 50V/µs | - | - | - | - | 41.5mm | 19mm | 32mm | - | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 25,960 lei 5+ 24,280 lei 10+ 20,780 lei 20+ 18,900 lei 40+ 18,140 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | - | 32mm | 18mm | 28mm | - | 28mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 27,230 lei 5+ 23,520 lei 10+ 19,810 lei 20+ 18,190 lei 40+ 16,510 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | - | 42mm | 27mm | 18mm | - | 18mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 31,600 lei 10+ 23,320 lei 72+ 18,440 lei 144+ 17,830 lei 504+ 17,170 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | 44mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 29,570 lei 3+ 20,930 lei 5+ 19,050 lei 10+ 17,120 lei 20+ 15,140 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 0.0069ohm | - | 41.5mm | 30mm | 45mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 20,930 lei 5+ 19,250 lei 10+ 16,560 lei 25+ 15,140 lei 50+ 14,480 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 63,910 lei 5+ 56,850 lei 10+ 49,730 lei 20+ 47,040 lei 40+ 44,350 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 11A | 0.08ohm | - | 42mm | 24mm | 44mm | - | 44mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 57,050 lei 5+ 49,940 lei 10+ 41,350 lei 25+ 37,080 lei 50+ 34,240 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.014ohm | - | 57.5mm | 28mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 37,640 lei 10+ 25,450 lei 25+ 24,590 lei 50+ 23,670 lei 100+ 20,370 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 29V/µs | - | - | 0.0072ohm | - | 41.5mm | 20mm | 39.5mm | - | 39.5mm | - | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 60,050 lei 5+ 52,730 lei 10+ 45,360 lei 20+ 41,910 lei 40+ 38,460 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 36,830 lei 48+ 23,060 lei 96+ 21,080 lei 144+ 19,860 lei 528+ 18,640 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 400A | 14.7A | 0.0069ohm | - | 42mm | 43mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 39,220 lei 10+ 29,410 lei 50+ 25,450 lei 100+ 24,230 lei 500+ 23,620 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 300A | - | 0.0027ohm | 30mm | - | - | 44mm | 12A | - | - | C4G Series | -40°C | 85°C | - |