27000pF Power Film Capacitors:
24 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2000+ 1,870 lei | Min.: 2000 / Mult.: 2000 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 200V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 390V/µs | 11A | 2.35A | 0.0413ohm | 10mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 2,780 lei | Min.: 1500 / Mult.: 1500 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 57A | 4.4A | 0.024ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 2,220 lei | Min.: 3000 / Mult.: 3000 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 95A | 4.1A | 0.024ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 2,530 lei | Min.: 6000 / Mult.: 6000 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ 3,450 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 15.9A | 1.9A | 0.054ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 2,960 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 3.5A | 1.4A | 0.106ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 5,590 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 54A | 3.5A | 0.024ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 5,990 lei | Min.: 200 / Mult.: 200 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 67.5A | 3.7A | 0.031ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 11,580 lei | Min.: 125 / Mult.: 125 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 45.9A | 4.1A | 0.035ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 8,030 lei | Min.: 125 / Mult.: 125 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 45.9A | 3.9A | 0.034ohm | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 3,240 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 3.5A | 1.4A | 0.106ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 3,680 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 15.9A | 1.6A | 0.079ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 3,450 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 15.9A | 1.6A | 0.079ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 8,790 lei | Min.: 125 / Mult.: 125 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 45.9A | 3.9A | 0.034ohm | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 4,310 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 18.1A | 2.9A | 0.029ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ 5,590 lei | Min.: 450 / Mult.: 450 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 54A | 3.5A | 0.024ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 4,640 lei | Min.: 250 / Mult.: 250 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 45.9A | 3.4A | 0.033ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 3,820 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 15.9A | 1.9A | 0.054ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 10,460 lei | Min.: 125 / Mult.: 125 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 45.9A | 4.1A | 0.035ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 3,940 lei | Min.: 500 / Mult.: 500 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 18.1A | 2.9A | 0.029ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 5,130 lei | Min.: 250 / Mult.: 250 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 45.9A | 3.4A | 0.033ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 5,440 lei | Min.: 200 / Mult.: 200 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 67.5A | 3.7A | 0.031ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ 6,150 lei | Min.: 450 / Mult.: 450 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 54A | 3.5A | 0.024ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 1,600 lei 100+ 0,910 lei 500+ 0,850 lei 1800+ 0,690 lei 3600+ 0,670 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 41A | 3.3A | 0.024ohm | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 |