40µF Power Film Capacitors:
85 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 57,200 lei 10+ 42,930 lei 58+ 35,460 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 0.0037ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 72,440 lei 5+ 63,910 lei 10+ 55,370 lei 20+ 55,170 lei 40+ 54,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 0.0051ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 72,440 lei 5+ 63,910 lei 10+ 55,370 lei 20+ 55,170 lei 40+ 54,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 0.0051ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 63,090 lei 5+ 44,200 lei 10+ 40,180 lei 20+ 37,240 lei 40+ 33,990 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.2kA | - | 0.0052ohm | - | 42mm | 30mm | 45mm | 23A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 132,180 lei 2+ 108,360 lei 3+ 100,080 lei 5+ 91,800 lei 10+ 75,080 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 40µF | ± 10% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 33V/µs | - | - | 0.0045ohm | 50.8mm | - | - | - | 15A | - | - | -40°C | 85°C | - | |||||
Each | 1+ 126,590 lei 2+ 112,120 lei 3+ 102,260 lei 5+ 92,350 lei 10+ 80,870 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Can | 40µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 440A | - | 0.0059ohm | 76mm | - | - | 140mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 122,830 lei 3+ 114,400 lei 5+ 106,020 lei 10+ 97,590 lei 20+ 89,920 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 18V/µs | 720A | 17A | 0.19ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 57,150 lei 5+ 46,230 lei 10+ 41,350 lei 25+ 35,970 lei 50+ 33,480 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 0.0065ohm | - | 41.5mm | 27.5mm | 42mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 63,550 lei 3+ 56,950 lei 5+ 50,340 lei 10+ 43,740 lei 20+ 42,880 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 13V/µs | - | - | 0.024ohm | - | 57.5mm | 35mm | 50mm | - | - | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 61,470 lei 3+ 52,530 lei 5+ 43,640 lei 10+ 34,700 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 12V/µs | 480A | 20.1A | 0.0042ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 100,790 lei 3+ 90,320 lei 5+ 80,670 lei 10+ 80,520 lei 20+ 70,260 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | - | 57.5mm | 35mm | 56mm | - | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 60,960 lei 10+ 46,080 lei 50+ 42,720 lei 100+ 38,610 lei 200+ 37,850 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 400V | - | PC Pin | 27.5mm | 11V/µs | - | - | 0.006ohm | - | 31.5mm | 20mm | 39.5mm | - | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 46,890 lei 10+ 35,560 lei 58+ 30,680 lei 116+ 29,310 lei 522+ 27,180 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 262A | 19.6A | 0.0034ohm | - | 42mm | 20mm | 40mm | - | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 85,850 lei 3+ 75,590 lei 5+ 67,560 lei 10+ 63,200 lei 20+ 58,830 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 87,330 lei 3+ 76,910 lei 5+ 68,730 lei 10+ 64,310 lei 20+ 59,840 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 137,820 lei 23+ 99,360 lei 69+ 90,680 lei 115+ 87,220 lei 253+ 83,110 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 10V/µs | 400A | 22.5A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 66,290 lei 30+ 47,450 lei 60+ 45,620 lei 120+ 44,910 lei 510+ 37,590 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 1.2kA | 28.7A | 0.0028ohm | - | 42mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 66,090 lei 5+ 62,280 lei 10+ 48,670 lei 25+ 38,710 lei 50+ 34,900 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 0.0084ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 53,800 lei 3+ 48,460 lei 5+ 43,130 lei 10+ 37,800 lei 20+ 37,030 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | - | - | 0.0062ohm | - | 57.5mm | 35mm | 50mm | - | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ 223,110 lei 5+ 199,590 lei 16+ 176,070 lei 64+ 151,890 lei 112+ 146,000 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 54,000 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 78,230 lei 3+ 75,790 lei 5+ 73,360 lei 10+ 70,920 lei 20+ 68,940 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 61,870 lei 3+ 59,390 lei 5+ 56,950 lei 10+ 54,460 lei 20+ 54,000 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 0.0091ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 82,910 lei 3+ 73,050 lei 5+ 65,280 lei 10+ 61,060 lei 20+ 56,790 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 114,960 lei 3+ 93,070 lei 5+ 83,620 lei 10+ 76,660 lei 20+ 71,320 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | - | 0.006ohm | - | 57mm | 45mm | 65mm | 20.1A | - | WCAP-FTDB Series | -40°C | 105°C | - |