fără TVA

5µF Power Film Capacitors:

145 produse găsite
Găsiți o gamă largă de 5µF Power Film Capacitors la Farnell România. Avem o gamă largă de Power Film Capacitors, cum ar fi 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors de la cei mai mari producători din lume, inclusiv: Vishay, Kemet, Epcos, Panasonic & Eaton Electronics.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
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
4061931

RoHS

Each
1+
7,620 lei
5+
7,260 lei
10+
6,860 lei
25+
5,790 lei
50+
5,330 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
400A
8.5A
9.5ohm
-
32mm
18mm
33mm
-
-
-
FDA Series
-40°C
105°C
-
2133987

RoHS

Date/Lot Code

Each
1+
41,450 lei
5+
36,220 lei
10+
30,940 lei
20+
28,400 lei
40+
25,810 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
18mm
-
MKP1848S Series
-40°C
105°C
-
2808968

RoHS

Each
1+
29,620 lei
10+
21,790 lei
50+
18,640 lei
100+
17,630 lei
500+
16,000 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
0.004ohm
21.5mm
-
-
44mm
9A
44mm
-
C4G Series
-40°C
85°C
-
1902193

RoHS

Date/Lot Code

Each
1+
52,020 lei
5+
45,520 lei
10+
39,010 lei
25+
36,170 lei
50+
33,320 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
35.5mm
-
MKP1847 Series
-40°C
85°C
-
2808970

RoHS

Each
1+
45,210 lei
30+
30,990 lei
60+
29,360 lei
120+
28,090 lei
510+
26,060 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
-
40V/µs
200A
-
0.0075ohm
30.5mm
-
-
58mm
12A
58mm
-
C4G Series
-40°C
85°C
-
3605663

RoHS

Date/Lot Code

Each
1+
30,630 lei
5+
26,670 lei
10+
22,710 lei
20+
21,740 lei
40+
20,830 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
340A
9A
-
-
32mm
21mm
31mm
-
-
-
MKP1847C Series
-40°C
105°C
-
2310038

RoHS

Date/Lot Code

Each
1+
75,690 lei
3+
71,270 lei
5+
66,900 lei
10+
62,480 lei
20+
57,450 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
-
58mm
35mm
50mm
-
50mm
-
MKP386M Series
-55°C
105°C
-
2946263

RoHS

Date/Lot Code

Each
1+
50,240 lei
10+
37,900 lei
50+
32,210 lei
100+
29,410 lei
200+
27,940 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.015ohm
-
42mm
22mm
45mm
-
45mm
-
B32756 Series
-40°C
105°C
AEC-Q200
3254524

RoHS

Date/Lot Code

Each
5+
10,160 lei
50+
5,890 lei
250+
5,490 lei
500+
5,020 lei
1000+
4,550 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
30V/µs
-
-
0.0211ohm
-
31.5mm
11mm
21mm
-
-
-
B32774X Series
-40°C
105°C
-
3597433

RoHS

Each
1+
13,310 lei
10+
9,250 lei
100+
6,650 lei
500+
6,400 lei
1000+
6,150 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2469078

RoHS

Date/Lot Code

Each
1+
22,300 lei
10+
18,030 lei
50+
15,700 lei
100+
14,170 lei
200+
13,510 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0058ohm
-
31.5mm
22mm
36.5mm
-
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3288117

RoHS

Date/Lot Code

Each
1+
14,780 lei
50+
13,920 lei
100+
13,060 lei
250+
12,140 lei
500+
11,280 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
0.009ohm
-
31.5mm
16mm
32mm
-
32mm
-
B32754C Series
-40°C
105°C
AEC-Q200
2133974

RoHS

Date/Lot Code

Each
1+
31,950 lei
5+
27,790 lei
10+
23,620 lei
20+
22,860 lei
40+
22,150 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
-
31.5mm
24mm
12mm
-
12mm
-
MKP1848S Series
-40°C
105°C
-
3227779

RoHS

Each
1+
19,350 lei
5+
17,830 lei
10+
15,240 lei
20+
14,630 lei
40+
14,020 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18.5mm
35mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2664809

RoHS

Date/Lot Code

Each
1+
43,480 lei
10+
35,560 lei
58+
34,900 lei
116+
34,850 lei
522+
29,260 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
0.0031ohm
-
41.5mm
20mm
40mm
-
40mm
-
C4AT Series
-40°C
85°C
-
3678078

RoHS

Date/Lot Code

Each
1+
24,380 lei
10+
18,490 lei
64+
15,390 lei
128+
14,530 lei
512+
13,310 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
400A
12A
0.0079ohm
-
32mm
22mm
37mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3373077

RoHS

Each
1+
29,820 lei
10+
21,950 lei
25+
19,460 lei
50+
16,920 lei
100+
16,560 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3642745

RoHS

Each
1+
16,560 lei
10+
11,990 lei
25+
11,890 lei
50+
9,910 lei
100+
9,250 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597256

RoHS

Each
1+
18,080 lei
5+
16,050 lei
10+
13,110 lei
25+
13,000 lei
50+
10,870 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2469084

RoHS

Each
1+
19,960 lei
50+
14,170 lei
100+
12,290 lei
250+
10,520 lei
500+
9,600 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
-
-
0.0109ohm
-
31.5mm
19mm
30mm
-
30mm
-
B32774D Series
-40°C
105°C
-
4077864

RoHS

Date/Lot Code

Each
1+
16,610 lei
10+
11,940 lei
50+
10,010 lei
200+
8,890 lei
400+
8,840 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
0.0055ohm
-
31.5mm
22mm
36.5mm
11A
-
-
B32714H Series
-55°C
105°C
AEC-Q200
4143627

RoHS

Date/Lot Code

Each
1+
31,390 lei
5+
27,280 lei
10+
23,160 lei
20+
21,180 lei
40+
19,250 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
-
32mm
18mm
28mm
-
-
-
MKP1848C Series
-55°C
105°C
-
4177900

RoHS

Date/Lot Code

Each
1+
26,010 lei
10+
19,150 lei
25+
17,680 lei
50+
16,210 lei
100+
15,440 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
-
4071252

RoHS

Date/Lot Code

Each
1+
25,600 lei
10+
20,020 lei
50+
18,140 lei
Min.: 1 / Mult.: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
30V/µs
150A
-
0.0054ohm
17mm
33mm
-
-
9A
-
-
C4G Series
-40°C
85°C
-
4049137

RoHS

Date/Lot Code

Each
1+
41,250 lei
27+
33,880 lei
54+
29,510 lei
108+
25,450 lei
513+
23,420 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
-
57.5mm
30mm
45mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 din 145 articole
din 6 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY