Radial Box - 2 Pin Power Film Capacitors:
4.117 produse găsiteGăsiți o gamă largă de Radial Box - 2 Pin Power Film Capacitors la Farnell România. Avem o gamă largă de Power Film Capacitors, cum ar fi Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Radial Box - Tabs Power Film Capacitors de la cei mai mari producători din lume, inclusiv: Vishay, Kemet, Tdk, Panasonic & Epcos.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 1,260 lei 100+ 0,990 lei 500+ 0,780 lei 2500+ 0,580 lei 4000+ 0,560 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | - | 10mm | 4mm | 9mm | - | 9mm | FKP3 Series | -55°C | 100°C | - | |||||
Each | 10+ 2,500 lei 50+ 2,410 lei 100+ 2,320 lei 900+ 1,530 lei 1800+ 1,460 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 23,010 lei 5+ 22,910 lei 10+ 12,950 lei 25+ 11,940 lei 50+ 11,480 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | - | 48.5mm | 22mm | 36mm | - | 36mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 10+ 1,180 lei 100+ 1,060 lei 500+ 0,870 lei 1800+ 0,660 lei 3600+ 0,650 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 1,430 lei 100+ 1,360 lei 500+ 1,070 lei | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 36A | 1.7A | 0.114ohm | - | 13mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 1,140 lei 100+ 1,020 lei 500+ 0,860 lei 1000+ 0,740 lei 2000+ 0,700 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 4,580 lei | Min.: 10 / Mult.: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 7mm | 16mm | - | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 1,730 lei 100+ 1,580 lei 500+ 1,300 lei | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,670 lei 10+ 6,050 lei 50+ 5,380 lei 288+ 4,670 lei 576+ 4,410 lei | Min.: 1 / Mult.: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | - | 32mm | 13mm | 22mm | - | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ 2,450 lei 100+ 1,970 lei | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | - | 10.5mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,740 lei 5+ 7,920 lei 10+ 5,050 lei 25+ 4,950 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 19,150 lei 5+ 15,490 lei 10+ 11,790 lei 25+ 10,820 lei 50+ 10,670 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 18,140 lei 10+ 10,620 lei 64+ 9,910 lei 128+ 9,140 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,890 lei 10+ 3,510 lei 50+ 3,100 lei 250+ 2,640 lei 500+ 2,470 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 12,750 lei 10+ 7,520 lei 50+ 6,960 lei 100+ 6,350 lei 200+ 6,250 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | - | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 22,610 lei 10+ 14,170 lei 50+ 13,720 lei 126+ 13,210 lei 504+ 12,140 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 423A | 14.49A | 5100µohm | - | 41.5mm | 20mm | 40mm | - | 40mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 12,550 lei 5+ 8,890 lei 10+ 7,670 lei 25+ 6,550 lei 50+ 6,100 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34kV/µs | 159.8A | 14A | 6900µohm | - | 42.5mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 20,980 lei 10+ 17,830 lei 50+ 14,780 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 10+ 2,170 lei 50+ 2,080 lei 100+ 1,990 lei 500+ 1,530 lei 1000+ 1,430 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,050 lei 10+ 11,730 lei 50+ 11,380 lei 108+ 11,020 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 9400µohm | - | 41.5mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 1,100 lei 100+ 0,990 lei 500+ 0,970 lei | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | - | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 13,310 lei 10+ 7,920 lei 25+ 7,520 lei 50+ 7,110 lei 100+ 6,710 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 1,030 lei 100+ 0,930 lei 500+ 0,750 lei 1800+ 0,560 lei 3600+ 0,550 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 44A | 1.6A | 0.094ohm | - | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 1,460 lei 50+ 1,390 lei 100+ 1,320 lei 500+ 1,000 lei 1500+ 0,880 lei | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.1A | 0.236ohm | - | 18mm | 4mm | 10mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 1,030 lei 100+ 0,920 lei 500+ 0,750 lei 1800+ 0,580 lei 3600+ 0,570 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||