Inductor Inductors, Chokes & Coils:
5 produse găsiteGăsiți o gamă largă de Inductor Inductors, Chokes & Coils la Farnell România. Avem o gamă largă de Inductors, Chokes & Coils, cum ar fi Power, Power Inductor, High Current & Inductor Inductors, Chokes & Coils de la cei mai mari producători din lume, inclusiv: Epcos.
Vizualizare
Cumpărător
Inginer
Producător
Inductance
Inductor Type
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2500+ 2,510 lei | Min.: 2500 / Mult.: 2500 | 1.5µH | Inductor | 2.6A | 0.03ohm | 4.6A | B82462A4 Series | Unshielded | ± 20% | 6mm | 6mm | 3mm | |||||
Each | 400+ 3,400 lei | Min.: 400 / Mult.: 400 | 5.6µH | Inductor | 6.7A | 0.0142ohm | 8.4A | B82477G4 Series | Shielded | ± 20% | 12.8mm | 12.8mm | 8mm | |||||
Each | 2500+ 2,510 lei | Min.: 2500 / Mult.: 2500 | 150µH | Inductor | 290mA | 1.76ohm | 490mA | B82462A4 Series | Unshielded | ± 10% | 6mm | 6mm | 3mm | |||||
Each | 750+ 2,800 lei | Min.: 750 / Mult.: 750 | 2.2µH | Inductor | 5.7A | 8.4ohm | 8.4A | B82464A4 Series | Unshielded | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 750+ 2,800 lei | Min.: 750 / Mult.: 750 | 3.3µH | Inductor | 4.9A | 6.6ohm | 6.6A | B82464A4 Series | Unshielded | ± 20% | 10.4mm | 10.4mm | 4.8mm |