3.3V DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 produse găsiteGăsiți o gamă largă de 3.3V DC / DC Non Isolated Board Mount Converters - Fixed Output la Farnell România. Avem o gamă largă de DC / DC Non Isolated Board Mount Converters - Fixed Output, cum ar fi 4.5V, 3.3V, 1.8V & 2.5V DC / DC Non Isolated Board Mount Converters - Fixed Output de la cei mai mari producători din lume, inclusiv: Murata Power Solutions.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata | 1+ 54,910 lei 5+ 52,320 lei 10+ 50,550 lei 50+ 48,260 lei 100+ 46,580 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 4 Output | 2.72W | 850mV | LGA | 61Pins | 3.2A | Fixed | 1.5A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 10+ 50,550 lei 50+ 48,260 lei 100+ 46,580 lei 250+ 45,470 lei | Min.: 10 / Mult.: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 4 Output | 2.72W | 850mV | LGA | 61Pins | 3.2A | Fixed | 1.5A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 10+ 50,550 lei 50+ 48,260 lei 100+ 46,580 lei 250+ 45,470 lei | Min.: 10 / Mult.: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 1 Output | 6.8W | 850mV | LGA | 60Pins | 8A | Fixed | 8A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata | 1+ 54,910 lei 5+ 52,320 lei 10+ 50,550 lei 50+ 48,260 lei 100+ 46,580 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 1 Output | 6.8W | 850mV | LGA | 60Pins | 8A | Fixed | 8A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||