• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      PYBE30 Series Isolated DIN Rail Mount DC / DC Converters:

                      18 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PYBE30-Q48-S5H-DIN
                      CUI PYBE30-Q48-S5H-DIN
                      4293631

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 VDC
                      8. 6 A
                      Each
                      1+
                      310,740 lei
                      5+
                      265,430 lei
                      10+
                      260,150 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      5VDC
                      6A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      76mm
                      22.2mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q24-S24H-DIN
                      CUI PYBE30-Q24-S24H-DIN
                      4220677

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      300,890 lei
                      5+
                      257,050 lei
                      10+
                      251,920 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q24-S15H-DIN
                      CUI PYBE30-Q24-S15H-DIN
                      4220658

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 15 V
                      7. 2 A
                      Each
                      24+
                      248,310 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q24-D15H-DIN
                      CUI PYBE30-Q24-D15H-DIN
                      4220661

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 15 V
                      7. 1 A
                      Each
                      24+
                      304,600 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      -1A
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q24-S3H-DIN
                      CUI PYBE30-Q24-S3H-DIN
                      4220656

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 19.8 W
                      5. 1 Output
                      6. 3.3 V
                      7. 6 A
                      Each
                      24+
                      304,600 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      19.8W
                      1 Output
                      3.3V
                      6A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q48-S15H-DIN
                      CUI PYBE30-Q48-S15H-DIN
                      4296877

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 VDC
                      8. 2 A
                      Each
                      24+
                      248,620 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      29.9mm
                      76mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q24-S12H-DIN
                      CUI PYBE30-Q24-S12H-DIN
                      4220676

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      300,890 lei
                      5+
                      257,050 lei
                      10+
                      251,920 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q48-D5H-DIN
                      CUI PYBE30-Q48-D5H-DIN
                      4296878

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 5 VDC
                      8. 3 A
                      Each
                      24+
                      305,050 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      2 Output
                      5VDC
                      3A
                      -5VDC
                      -3A
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      29.9mm
                      76mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q24-D5H-DIN
                      CUI PYBE30-Q24-D5H-DIN
                      4220659

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 5 V
                      7. 3 A
                      Each
                      24+
                      304,600 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      2 Output
                      5VDC
                      3A
                      -5VDC
                      -3A
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q24-S9H-DIN
                      CUI PYBE30-Q24-S9H-DIN
                      4220657

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 9 V
                      7. 3.333 A
                      Each
                      24+
                      304,600 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      1 Output
                      9V
                      3.333A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q48-S3H-DIN
                      CUI PYBE30-Q48-S3H-DIN
                      4296876

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 19.8 W
                      6. 1 Output
                      7. 3.3 VDC
                      8. 6 A
                      Each
                      24+
                      305,050 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      19.8W
                      1 Output
                      3.3V
                      6A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      29.9mm
                      76mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q24-D24H-DIN
                      CUI PYBE30-Q24-D24H-DIN
                      4220662

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 24 V
                      7. 625 mA
                      Each
                      24+
                      304,600 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      -625mA
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q48-S24H-DIN
                      CUI PYBE30-Q48-S24H-DIN
                      4293633

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 VDC
                      8. 1.25 A
                      Each
                      1+
                      310,740 lei
                      5+
                      265,430 lei
                      10+
                      260,150 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      76mm
                      22.2mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q48-S12H-DIN
                      CUI PYBE30-Q48-S12H-DIN
                      4293632

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 VDC
                      8. 2.5 A
                      Each
                      1+
                      310,740 lei
                      5+
                      265,430 lei
                      10+
                      260,150 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      76mm
                      22.2mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q48-D12H-DIN
                      CUI PYBE30-Q48-D12H-DIN
                      4296879

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 VDC
                      8. 1.25 A
                      Each
                      24+
                      305,050 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12VDC
                      -1.25A
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      29.9mm
                      76mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q48-D15H-DIN
                      CUI PYBE30-Q48-D15H-DIN
                      4296880

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. With Heatsink
                      3. ITE
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 VDC
                      8. 1 A
                      Each
                      24+
                      305,050 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      -1A
                      Regulated
                      1.5kV
                      Fixed
                      48V
                      31.5mm
                      29.9mm
                      76mm
                      18V
                      75V
                      PYBE30 Series
                      PYBE30-Q24-D12H-DIN
                      CUI PYBE30-Q24-D12H-DIN
                      4220660

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      24+
                      304,600 lei
                      Min.: 24 / Mult.: 24
                      ITE
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12VDC
                      -1.25A
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      PYBE30-Q24-S5H-DIN
                      CUI PYBE30-Q24-S5H-DIN
                      4220674

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      293,370 lei
                      5+
                      250,600 lei
                      10+
                      245,570 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      5VDC
                      6A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed
                      24V
                      31.5mm
                      29.9mm
                      76mm
                      9V
                      36V
                      PYBE30 Series
                      CompararePreţ pentruCantitate
                      1-18 din 18 articole