2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters
                      Imprimare pagină

                      PYBE30-Q48-D5H-DIN

                      Isolated DIN Rail Mount DC/DC Converter, With Heatsink, ITE, 4:1, 30 W, 2 Output, 5 VDC, 3 A

                      CUI PYBE30-Q48-D5H-DIN
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorCUI
                      Nr. de reper producătorPYBE30-Q48-D5H-DIN
                      Cod de comandă4296878
                      Gamă de produsePYBE30 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorCUI
                      Nr. de reper producătorPYBE30-Q48-D5H-DIN
                      Cod de comandă4296878
                      Gamă de produsePYBE30 Series
                      Fişă tehnică

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Ratio4:1
                      Output Power Max30W
                      No. of Outputs2 Output
                      Output Voltage - Output 15VDC
                      Output Current - Output 13A
                      Output Voltage - Output 2-5VDC
                      Output Current - Output 2-3A
                      Output RegulationRegulated
                      Isolation Voltage1.5kV
                      DC / DC Converter Output TypeFixed
                      Input Voltage DC Nom48V
                      Width31.5mm
                      Height29.9mm
                      Depth76mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max75V
                      Product RangePYBE30 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Prezentare generală a produsului

                      PYBE30-Q48-D5H-DIN is a PYBE30 series high efficiency isolated DC to DC converter packaged in an industry standard 2 x 1inch footprint. Supporting a 4:1 input range and regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. This encapsulated unit also comes standard with an operating temperature range of -40 to +85°C, providing a rugged solution for use in harsh environments.

                      • 48VDC typical input voltage, dual regulated output
                      • ±5VDC output voltage, ±3000mA maximum output current
                      • 30W maximum output power, 86% typical efficiency
                      • 1500VDC isolation, industry standard pin-out
                      • Continuous short circuit protection, overvoltage protection, overcurrent protection
                      • Operating temperature range from -40 to +80°C
                      • Certified to 62368-1: EN, BS EN
                      • 300KHz PWM mode switching frequency, aluminium alloy case material
                      • With heatsink, DIN-rail mounting style
                      • Dimension is 76 x 31.50 x 29.90mm

                      Specificaţii tehnice

                      Power Supply Applications

                      ITE

                      Output Power Max

                      30W

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      -5VDC

                      Output Regulation

                      Regulated

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      31.5mm

                      Depth

                      76mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Input Ratio

                      4:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      3A

                      Output Current - Output 2

                      -3A

                      Isolation Voltage

                      1.5kV

                      Input Voltage DC Nom

                      48V

                      Height

                      29.9mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      PYBE30 Series

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Sudan
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (14-Jun-2023)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.08