2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      TES 5 Series Isolated Surface Mount DC / DC Converters:

                      8 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      TES 5-1211
                      TRACO POWER TES 5-1211
                      1441195

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      180,750 lei
                      10+
                      160,580 lei
                      25+
                      157,120 lei
                      50+
                      154,580 lei
                      100+
                      152,040 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      5W
                      1 Output
                      5V
                      1A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      9V
                      18V
                      TES 5 Series
                      TES 5-2412
                      TRACO POWER TES 5-2412
                      1441200

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      180,750 lei
                      10+
                      160,580 lei
                      25+
                      157,120 lei
                      50+
                      154,580 lei
                      100+
                      152,040 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      5W
                      1 Output
                      12V
                      420mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      18V
                      36V
                      TES 5 Series
                      TES 5-1212
                      TRACO POWER TES 5-1212
                      1441196

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 1 Output
                      6. 12 V
                      Each
                      10+
                      163,370 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      2:1
                      5W
                      1 Output
                      12V
                      420mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      9V
                      18V
                      TES 5 Series
                      TES 5-2411
                      TRACO POWER TES 5-2411
                      1441199

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      161,390 lei
                      5+
                      139,240 lei
                      10+
                      138,180 lei
                      25+
                      136,040 lei
                      50+
                      129,540 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      5W
                      1 Output
                      5V
                      1A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      18V
                      36V
                      TES 5 Series
                      TES 5-1222
                      TRACO POWER TES 5-1222
                      1441197

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      157,480 lei
                      5+
                      149,610 lei
                      10+
                      141,730 lei
                      25+
                      128,320 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      5W
                      2 Output
                      12V
                      210mA
                      -12V
                      210mA
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      9V
                      18V
                      TES 5 Series
                      TES 5-2423
                      TRACO POWER TES 5-2423
                      1441202

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      170,080 lei
                      5+
                      146,810 lei
                      10+
                      145,640 lei
                      25+
                      143,360 lei
                      50+
                      115,570 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      5W
                      2 Output
                      15V
                      165mA
                      -15V
                      165mA
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      18V
                      36V
                      TES 5 Series
                      TES 5-2422
                      TRACO POWER TES 5-2422
                      1441201

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      147,320 lei
                      5+
                      142,900 lei
                      10+
                      138,630 lei
                      25+
                      134,470 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      5W
                      2 Output
                      12V
                      210mA
                      -12V
                      210mA
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      18V
                      36V
                      TES 5 Series
                      TES 5-1223
                      TRACO POWER TES 5-1223
                      1441198

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 5 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      147,320 lei
                      5+
                      142,900 lei
                      10+
                      138,630 lei
                      25+
                      134,470 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      5W
                      2 Output
                      15V
                      165mA
                      -15V
                      165mA
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      20.6mm
                      10.2mm
                      33.4mm
                      9V
                      18V
                      TES 5 Series
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole