2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Imprimare pagină

                      TES 5-2423

                      Isolated Surface Mount DC/DC Converter, ITE, 2:1, 5 W, 2 Output, 15 V

                      TRACO POWER TES 5-2423
                      TRACO POWER TES 5-2423
                      TRACO POWER TES 5-2423
                      TRACO POWER TES 5-2423
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorTRACO POWER
                      Nr. de reper producătorTES 5-2423
                      Cod de comandă1441202
                      Gamă de produseTES 5 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorTRACO POWER
                      Nr. de reper producătorTES 5-2423
                      Cod de comandă1441202
                      Gamă de produseTES 5 Series
                      Fişă tehnică

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter Type-
                      Input Ratio2:1
                      Output Power Max5W
                      No. of Outputs2 Output
                      Output Voltage - Output 115V
                      Output Current - Output 1165mA
                      Output Voltage - Output 2-15V
                      Output Current - Output 2165mA
                      Output Regulation-
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeFixed
                      Width20.6mm
                      DC / DC Converter MountingSurface Mount Device
                      Height10.2mm
                      Depth33.4mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max36V
                      Product RangeTES 5 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Alternative pentru TES 5-2423

                      2 produse găsite

                      Prezentare generală a produsului

                      The TES 5-2423 is a 2-output 5W board-mount isolated high performance DC/DC Converter features wide 2:1 input voltage range and tightly regulated output voltage. It offers 18 to 36VDC input voltage range and ±15VDC output voltage. High efficiency allows operating temperatures up to 71°C at full load. Further features are built-in EMI-filter to meet EN 55022, class-A and FCC, level A without additional components and remote ON/OFF control. The device is qualified for soldering in a high temperature lead-free reflow solder process.

                      • Short-circuit protection
                      • High accuracy of pin co-planarity
                      • 1500VDC I/O isolation
                      • 85% Typical efficiency
                      • 24VDC Nominal input voltage

                      Aplicaţii

                      Power Management, Industrial, Sensing & Instrumentation, Communications & Networking

                      Note

                      NRND - Not Recommended for New Designs

                      Specificaţii tehnice

                      Power Supply Applications

                      ITE

                      Input Ratio

                      2:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      165mA

                      Output Current - Output 2

                      165mA

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Depth

                      33.4mm

                      Input Voltage DC Max

                      36V

                      SVHC

                      No SVHC (16-Jul-2019)

                      DC / DC Converter Type

                      -

                      Output Power Max

                      5W

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -15V

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      24V

                      Width

                      20.6mm

                      Height

                      10.2mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      TES 5 Series

                      Documentaţie tehnică (4)

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Taiwan
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:No SVHC (16-Jul-2019)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.014