2. Raspberry Pi
                      3. Raspberry Pi Kits
                      Imprimare pagină

                      RPI4-MODB HDMISK-WHT4GB

                      Starter Kit, Raspberry Pi 4 Model B, Case, Power Supply, HDMI Cable, MicroSD card

                      U:CREATE RPI4-MODB HDMISK-WHT4GB
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorU:CREATE
                      Nr. de reper producătorRPI4-MODB HDMISK-WHT4GB
                      Cod de comandă3401808
                      Gamă de produseUCreate Raspberry Pi Starter Kits
                      Consultaţi toate documentele tehnice
                      1.052 În Stoc

                      Aveți nevoie de mai mult?

                      Livrare în 1-2 zile
                      Livrare standard pentru comenzile efectuate înainte de ora 17:00
                      CantitatePreț (fără TVA)
                      1+396,490 lei
                      10+376,730 lei
                      Preţ pentru:1 Kit
                      Minim: 1
                      Mai multe: 1
                      396,49 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorU:CREATE
                      Nr. de reper producătorRPI4-MODB HDMISK-WHT4GB
                      Cod de comandă3401808
                      Gamă de produseUCreate Raspberry Pi Starter Kits
                      Kit TypeRaspberry Pi Starter Kit
                      Silicon ManufacturerBroadcom
                      Silicon Family NameBCM2xxx
                      Kit ContentsRaspberry Pi 4 Model B, Case, Power Supply, HDMI Cable, MicroSD card
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A72
                      Silicon Core NumberBCM2711
                      Product RangeUCreate Raspberry Pi Starter Kits

                      Prezentare generală a produsului

                      RPI4-MODB HDMISK-WHT4GB is a white colour Raspberry Pi 4 computer model B starter kit. This kit includes a Raspberry Pi 4 (4GB model), 16GB MicroSD card with Pi OS, colour coded HDMI lead, case and USB-C power supply. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro HDMI ports, hardware video decode at up to 4Kp60, up to 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on).

                      • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                      • 4GB LPDDR4-2400 SDRAM, requires 5.1V, 3A power via USB-C or GPIO
                      • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
                      • True Gigabit ethernet, colour coded micro HDMI lead, case and 3A power supply included
                      • 2x USB 3.0 ports, 2x USB 2.0 Ports
                      • Fully backwards compatible 40-pin GPIO header
                      • 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
                      • 2-lane MIPI DSI/CSI ports for camera and display
                      • 4-pole stereo audio and composite video port
                      • MicroSD card slot for loading operating system and data storage

                      Cuprins

                      Raspberry Pi 4 B, case, 3A USB-C power supply, 1m HDMI cable, 16GB MicroSD card with Pi OS and getting started booklet.

                      Specificaţii tehnice

                      Kit Type

                      Raspberry Pi Starter Kit

                      Silicon Family Name

                      BCM2xxx

                      Core Architecture

                      ARM

                      Silicon Core Number

                      BCM2711

                      Silicon Manufacturer

                      Broadcom

                      Kit Contents

                      Raspberry Pi 4 Model B, Case, Power Supply, HDMI Cable, MicroSD card

                      Core Sub-Architecture

                      Cortex-A72

                      Product Range

                      UCreate Raspberry Pi Starter Kits

                      Documentaţie tehnică (1)

                      Enhanced Product Overview EN

                      Alternative pentru RPI4-MODB HDMISK-WHT4GB

                      1 produs găsit

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Great Britain
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.47