Detalii tehnice
Prezentare generală a produsului
SC1-TSP-01 is an FHD touch display. A versatile 11.6” touchscreen monitor for pi-top and Raspberry Pi. Code and create using the touch of the user's finger with the pi-top FHD touch display. Light and thin, it is compatible with a wide array of devices, including the Raspberry Pi and pi-top. The pi-top FHD Touch Display is both mobile and desktop-ready. Connect it to your Raspberry Pi or pi-top [4] to turn it into a tablet, add the pi-top Bluetooth Keyboard to use it as a laptop, or add a visual display for user-maker projects. A high-quality 11.6” touch display, full HD 1080p resolution, ≥80° viewing angle. Gesture support works out-of-the-box with pi-topOS, allowing users to use the touch display as a control interface for their own projects as well as a standard ‘mouse mode’. Connect your pi-top FHD Touch Display to pi-top [4] using the Display Cable. It also works with users of Raspberry Pi, PC, or Apple devices using the included display adaptor.
- Bring the power of touch to Raspberry Pi, unleash your creativity
- Plug and play 10-point touch display, compatible with a wide array of devices
- 11.6" (1920(w) x 1080(h)) 190ppi size
- 10-point capacitive touch, IPS (<gt/>80° viewing angle)
- USB-C 5V/3A input, HDMI 1.4 Type-A input, USB-A 2.0, 5V/3A output connectivity
Cuprins
FHD touch display 11.6” touchscreen, pi-top display cable, pi-top display adapter.
Specificaţii tehnice
11.6" Touchscreen Display
Raspberry Pi & Pi-Top [4]
FHD Touch Display
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs