• Securitate și supraveghere
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
                      2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. Monochrome
                      Imprimare pagină

                      785149-01

                      Smart Camera, 2MP, 1920 x 1200 Pixels, Monochrome, 45.8 FPS, CMOS, Global Shutter

                      NI / EMERSON 785149-01
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorNI / EMERSON
                      Nr. de reper producător785149-01
                      Cod de comandă4093429
                      Gamă de produseISC-1782
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorNI / EMERSON
                      Nr. de reper producător785149-01
                      Cod de comandă4093429
                      Gamă de produseISC-1782
                      Image Sensor Size2/3 "
                      Resolution1920 x 1200 Pixels
                      Supply Voltage24VDC
                      Illumination Min-
                      Lens StyleC Mount
                      Product RangeISC-1782
                      SVHCNo SVHC (10-Jun-2022)

                      Prezentare generală a produsului

                      ISC‑1782 is a monochrome/colour smart camera. It is a high-performance smart camera for machine vision and is powered by a 1.58GHz dual-core Intel Celeron processor. The combination of the on-board processor with a CMOS image sensor provides an easily distributed all‑in‑one system. In addition to high-performance image acquisition and processing, user can use built-in digital I/O and industrial communication options for dynamic, real-time communication and integration with industrial automation devices including programmable logic controllers (PLCs), human machine interfaces (HMIs), robotics, sensors, and industrial machinery. User can configure NI smart cameras with the included vision builder for automated inspection (AI) software or program the camera with the LabVIEW real‑time module and the vision development module.

                      • Dedicated interface for varioptic caspian autofocus lens
                      • Waterproof and dustproof design with IP67 rating, M12 connectors and lens cover
                      • High-performance processor and sensor technology, All-in-One vision system
                      • Ready for harsh environments, leverage the NI platform
                      • 1920 x 1200 resolution, 2/3inch PYTHON 2000 sensor (CMOS), OS: NI Linux real-time
                      • 4.8µm x 4.8µm pixel size, 0 to 19.4dB gain range
                      • 2GB DDR3L SDRAM memory, 32GB eMMC storage, VGA and USB 2.0 HMI
                      • 4 DI (windows) or 3 DI with 1 dedicated safe mode (NI Linux RT), 3 DO, 0–10V AO I/O
                      • 450mA at 24VDC or 10.8W (typical) power consumption
                      • Operating temperature range from 0°C to 50°C

                      Specificaţii tehnice

                      Image Sensor Size

                      2/3 "

                      Supply Voltage

                      24VDC

                      Lens Style

                      C Mount

                      SVHC

                      No SVHC (10-Jun-2022)

                      Resolution

                      1920 x 1200 Pixels

                      Illumination Min

                      -

                      Product Range

                      ISC-1782

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Canada
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85258900
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):1.06