2. Semiconductors - Discretes
                                                                                                3. Diode Modules
                                                                                                Imprimare pagină

                                                                                                STTH10002TV2

                                                                                                Diode Module, 200 V, 50 A, 1 V, ISOTOP, 4 Pins

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                STMICROELECTRONICS STTH10002TV2
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTTH10002TV2
                                                                                                Cod de comandă1295227
                                                                                                Gamă de produseSTTH1
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                STMICROELECTRONICS
                                                                                                ProducătorSTMICROELECTRONICS
                                                                                                Nr. de reper producătorSTTH10002TV2
                                                                                                Cod de comandă1295227
                                                                                                Gamă de produseSTTH1
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Repetitive Peak Reverse Voltage200V
                                                                                                Average Forward Current50A
                                                                                                Forward Voltage Max1V
                                                                                                Diode Module Configuration-
                                                                                                Diode Case StyleISOTOP
                                                                                                No. of Pins4Pins
                                                                                                Operating Temperature Max150°C
                                                                                                Forward Surge Current50A
                                                                                                Diode MountingPanel
                                                                                                Product RangeSTTH1
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Prezentare generală a produsului

                                                                                                The STTH10002TV2 is an Ultrafast Recovery Diode suited for welding equipment and high power applications. The device is intended for use in the secondary rectification of power converters.

                                                                                                • Very low forward losses
                                                                                                • Low recovery time
                                                                                                • High surge current capability
                                                                                                • 2500V RMS Insulating voltage
                                                                                                • 45pF Capacitance

                                                                                                Aplicaţii

                                                                                                Power Management, Industrial

                                                                                                Avertismente

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Specificaţii tehnice

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                200V

                                                                                                Forward Voltage Max

                                                                                                1V

                                                                                                Diode Case Style

                                                                                                ISOTOP

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Diode Mounting

                                                                                                Panel

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Average Forward Current

                                                                                                50A

                                                                                                Diode Module Configuration

                                                                                                -

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                Forward Surge Current

                                                                                                50A

                                                                                                Product Range

                                                                                                STTH1

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Morocco
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.027
                                                                                                Trasabilitatea produsului

                                                                                                Date/Lot Code

                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.