2. Semiconductors - ICs
                                                                                                3. Clock,Timing & Frequency Management
                                                                                                4. Delay Lines
                                                                                                Imprimare pagină

                                                                                                DS1124U-25+

                                                                                                Delay Line, 256 taps, 250 ps delay/one tap, 83.75 ns total delay, 4.75 V to 5.25 V supply, µSOP-10

                                                                                                ANALOG DEVICES
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ANALOG DEVICES DS1124U-25+
                                                                                                ProducătorANALOG DEVICES
                                                                                                Nr. de reper producătorDS1124U-25+
                                                                                                Cod de comandă2516601
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                ANALOG DEVICES
                                                                                                ProducătorANALOG DEVICES
                                                                                                Nr. de reper producătorDS1124U-25+
                                                                                                Cod de comandă2516601
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Total Delay Time83.75ns
                                                                                                Delay Time per Tap250ps
                                                                                                No. of Taps256
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Digital IC CaseµSOP
                                                                                                No. of Pins10Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-

                                                                                                Prezentare generală a produsului

                                                                                                The DS1124U-25+ is a 5V 8bit programmable timing element in 10 pin µSOP package. The 8bit programmable timing element similar in function to the DS1021-25. The 256-delay intervals is programmed by using a 3-wire serial interface With a 0.25ns step size, the device can provide a delay time from 20ns up to 84ns with an integral nonlinearity of ±3ns. It is used for LCD televisions, telecommunications, digital test equipment, digital video projection and signal generators and analyzers.

                                                                                                • Supply voltage range is 4.75V to 5.25V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Leading and trailing-edge accuracy
                                                                                                • CMOS/TTL compatible
                                                                                                • Can delay signals by a full period or more
                                                                                                • Maximum active current is 30mA
                                                                                                • Maximum serial clock frequency is 10MHz
                                                                                                • Maximum input rise and fall times is 1μs
                                                                                                • Minimum input pulse width is 40ns

                                                                                                Aplicaţii

                                                                                                Clock & Timing

                                                                                                Note

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Specificaţii tehnice

                                                                                                Total Delay Time

                                                                                                83.75ns

                                                                                                No. of Taps

                                                                                                256

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                No. of Pins

                                                                                                10Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Delay Time per Tap

                                                                                                250ps

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Digital IC Case

                                                                                                µSOP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (3)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Philippines
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.000025
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.