2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Imprimare pagină

                      USB2514B-AEZC

                      USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, QFN, 36 Pins

                      MICROCHIP USB2514B-AEZC
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorMICROCHIP
                      Nr. de reper producătorUSB2514B-AEZC
                      Cod de comandă2292604
                      Gamă de produseUSB251xB/xBi
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      31.849 În Stoc

                      Aveți nevoie de mai mult?

                      Livrare în 1-2 zile
                      Livrare standard pentru comenzile efectuate înainte de ora 17:00
                      CantitatePreț (fără TVA)
                      1+11,480 lei
                      25+9,550 lei
                      100+9,250 lei
                      490+9,040 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      11,48 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorMICROCHIP
                      Nr. de reper producătorUSB2514B-AEZC
                      Cod de comandă2292604
                      Gamă de produseUSB251xB/xBi
                      Fişă tehnică

                      Data Sheet

                      USB IC TypeUSB Hub Controller
                      USB StandardUSB 2.0
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageQFN
                      No. of Pins36Pins
                      Data Rate480Mbps
                      No. of Ports4Ports
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeUSB251xB/xBi
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Prezentare generală a produsului

                      The USB2514B-AEZC is a versatile and power-efficient USB 2.0 hub Controller IC. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB2514B-AEZC is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB2514B-AEZC family are available in a space-saving package. The common 36-pin package shared among the 2/3/4 port hub controller measures only 6x6 mm and provides an ultra small footprint for space-constrained designs while allowing scalable port expansion from two to four ports.

                      • High-performance, ultra Low-power, small footprint hub controller with 2, 3 or 4 downstream ports
                      • Fully compliant with USB 2.0 specification
                      • MultiTRAK, high-performance multiple transaction translator provides one transaction translator/port
                      • PortMap, flexible port mapping and disable sequencing
                      • PortSwap, programmable USB differential-pair pin locations ease PCB design by aligning signal lines
                      • PHYBoost, programmable USB signal drive strength for recovering signal integrity
                      • Fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements
                      • Cost savings Include Using Same PCB Components and Application of USB-IF Compliance by Similarity
                      • Full Power Management with Individual Or Ganged Power Control of Each Downstream Port
                      • Fully Integrated USB Termination and Pull-up/pull-down Resistors
                      • Support a single external 3.3V supply source, Internal regulators provide 1.2V internal core voltage
                      • On-board 24MHz Crystal Driver, Ceramic Resonator or External 24/48MHz Clock Input
                      • Customizable Vendor ID, Product ID and Device ID
                      • 4KV of HBM JESD22-A114F ESD protection (powered and unpowered)
                      • Supports self- or bus-powered operation
                      • Support USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)
                      • Supports Extended Commercial Temperature Range of 0 to +85°C

                      Specificaţii tehnice

                      USB IC Type

                      USB Hub Controller

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      QFN

                      Data Rate

                      480Mbps

                      Operating Temperature Min

                      0°C

                      Product Range

                      USB251xB/xBi

                      MSL

                      -

                      USB Standard

                      USB 2.0

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      36Pins

                      No. of Ports

                      4Ports

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documentaţie tehnică (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Alternative pentru USB2514B-AEZC

                      1 produs găsit

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.001703