Imprimare pagină
Detalii tehnice
Prezentare generală a produsului
The RP-SMKC08DE1 is a KC series 8GB MicroSD memory card. It adopts reliable industrial MLC (Multi Level Cell) NAND flash memory which is suitable for small sized industrial applications where large data storage and frequent read operations are required. Integrated Panasonic controller ensures long lifetime usage and high system performance.
- Multi level cell (MLC) NAND flash memory
- Affordable and reliable data storage solution
- Maximizing data retention & life time by avoiding intensive write, read disturbance, data corruption
- SD speed class 10, UHS speed class 1
- 45Mbps read and 12Mbps write maximum transfer rate
- Static wear levelling, intelligent data writing, power failure recovery, refresh function
- Memory card size is 15.0mm x 11.0mm
- High endurance against static electricity, magnetism and X rays
Aplicaţii
Portable Devices
Avertismente
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specificaţii tehnice
Flash Memory Card Type
MicroSDHC Card, Class 2
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Memory Capacity
8GB
Operating Temperature Min
-40°C
Product Range
KC Series
Documentaţie tehnică (1)
Produse asociate
2 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Japan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Japan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85423269
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:No SVHC (07-Jul-2017)
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.0004