0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.428 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1146538

RoHS

Date/Lot Code

Each
1+41,530 lei
10+27,560 lei
100+23,060 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1439614

RoHS

Each
1+16,210 lei
10+13,340 lei
100+11,300 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
18Pins
SOIC
13I/O's
I2C, SPI, UART
1KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1579835

RoHS

Date/Lot Code

Each
1+60,560 lei
10+59,360 lei
25+58,160 lei
50+56,950 lei
100+55,750 lei
HCS12 Family S12B Series Microcontrollers
HCS12
16 bit
25MHz
64KB
80Pins
QFP
59I/O's
CAN, SCI, SPI
2KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12B
HCS12
AEC-Q100
1576893

RoHS

Each
1+26,250 lei
10+19,510 lei
100+17,730 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
-
1576891

RoHS

Each
1+25,890 lei
10+19,610 lei
100+17,570 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1576887

RoHS

Each
1+21,600 lei
10+17,680 lei
25+16,790 lei
50+15,850 lei
100+14,960 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1579845

RoHS

Each
84+70,130 lei
HCS12 Family S12E Series Microcontrollers
HCS12
16 bit
25MHz
128KB
80Pins
QFP
58I/O's
I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
125°C
Surface Mount
S12E
HCS12
-
1576892

RoHS

Each
1+10,620 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2064283

RoHS

Each
1+24,420 lei
10+20,610 lei
25+19,400 lei
50+17,000 lei
100+14,540 lei
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
100Pins
LQFP
86I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
1576925

RoHS

Each
1+18,980 lei
10+14,380 lei
100+13,130 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
16KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
2KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1659665

RoHS

Each
60+74,130 lei
HC12 Family 68HC912Dx Series Microcontrollers
HC12
16 bit
8MHz
128KB
112Pins
TQFP
67I/O's
CAN, I2C, SCI, SPI
8KB
16Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
68HC912Dx
HC12
-
1576863

RoHS

Each
1+36,450 lei
10+31,070 lei
25+26,360 lei
50+25,260 lei
100+22,910 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
192KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1472741

RoHS

Each
1+141,290 lei
C166 Family C164CI Series Microcontrollers
C166
16 bit
25MHz
64KB
80Pins
MQFP
59I/O's
CAN, SPI, USART
4KB
8Channels
10Bit
4.25V
5.5V
-40°C
125°C
Surface Mount
C164CI
C166
-
1457133

RoHS

Each
1+86,720 lei
10+67,050 lei
100+54,190 lei
300+52,960 lei
500+50,440 lei
Mai multe preţuri...
HC12 Family 68HC912Dx Series Microcontrollers
HC12
16 bit
8MHz
6KB
112Pins
LQFP
68I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
68HC912Dx
HC12
-
1576861

RoHS

Each
1+31,330 lei
10+26,050 lei
25+25,520 lei
50+23,850 lei
100+21,760 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
192KB
80Pins
TQFP
65I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1510869

RoHS

Each
1+18,930 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
AEC-Q100
1528321

RoHS

Each (Supplied in a Waffle Tray)
1+1.863,820 lei
3+1.573,500 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1576929

RoHS

Each
1+18,460 lei
10+16,890 lei
25+14,800 lei
50+14,120 lei
100+13,490 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
28Pins
DIP
21I/O's
I2C, SPI, UART
2KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
AEC-Q100
1576853

RoHS

Each
1+29,810 lei
10+24,320 lei
25+22,020 lei
50+21,860 lei
100+21,760 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
83I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576876

RoHS

Each
1+33,940 lei
10+23,590 lei
100+20,450 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576928

RoHS

Each
1+18,880 lei
10+14,380 lei
100+13,080 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
2KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1576888

RoHS

Date/Lot Code

Each
1+18,410 lei
10+17,630 lei
25+16,840 lei
50+16,060 lei
100+15,270 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
28Pins
DIP
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
AEC-Q100
1579814

RoHS

Each
36+51,080 lei
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16 bit
16MHz
1MB
132Pins
QFP
16I/O's
QSPI, SCI
1KB
8Channels
10Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
68HC16Z1
HC16
-
1576854

RoHS

Each
1+28,240 lei
10+23,640 lei
25+23,010 lei
50+21,600 lei
100+19,610 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
192KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576930

RoHS

Each
1+24,890 lei
10+16,320 lei
100+13,960 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
2KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
626-650 din 2428 articole
din 98 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON