0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.428 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1439612

RoHS

Date/Lot Code

Each
1+21,810 lei
25+18,510 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
18Pins
DIP
13I/O's
I2C, SPI, UART
1KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
-
2317932

RoHS

Date/Lot Code

Each
1+16,270 lei
25+14,960 lei
100+13,490 lei
250+13,230 lei
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24F KM
PIC24
-
2315911

RoHS

Date/Lot Code

Each
1+15,590 lei
25+14,330 lei
100+13,020 lei
250+12,760 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2946649

RoHS

Date/Lot Code

Each
1500+42,420 lei
R8C Family R8C/Tiny Series R8C/2B Group Microcontrollers
R8C
16 bit
20MHz
128KB
64Pins
LQFP
55I/O's
I2C, LIN, UART
7.5KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/Tiny
R8C
-
2991806

RoHS

Date/Lot Code

Each
1+11,400 lei
25+10,460 lei
100+10,250 lei
250+10,040 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
2901224

RoHS

Date/Lot Code

Each
1250+12,600 lei
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
32KB
32Pins
LQFP
16I/O's
LIN, SCI, SPI
2KB
6Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12VR
S12 Magni V
-
3380516

RoHS

Date/Lot Code

Each
1+14,230 lei
25+13,650 lei
100+13,020 lei
250+11,870 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+12,810 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+40,060 lei
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
3677960

RoHS

Date/Lot Code

Each
1+8,370 lei
25+7,690 lei
100+7,530 lei
250+7,370 lei
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
UQFN
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3635725

RoHS

Date/Lot Code

Each
180+17,890 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635301

RoHS

Date/Lot Code

Each
119+29,920 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635191

RoHS

Date/Lot Code

Each
282+11,450 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635112

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+7,430 lei
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
512Byte
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3380519

RoHS

Date/Lot Code

Each
1+18,460 lei
25+16,890 lei
100+16,580 lei
250+16,210 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
19I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635081

RoHS

Date/Lot Code

Each
282+11,190 lei
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3634914

RoHS

Date/Lot Code

Each
119+40,900 lei
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3499459

RoHS

Date/Lot Code

Each
1+18,250 lei
25+16,740 lei
100+15,950 lei
250+15,170 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
53I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+16,840 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635976

RoHS

Date/Lot Code

Each
1+40,740 lei
25+37,290 lei
100+33,840 lei
250+33,160 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+23,590 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635257

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2100+14,910 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635793

RoHS

Date/Lot Code

Each
160+22,960 lei
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
3635459

RoHS

Date/Lot Code

Each
225+13,280 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
QFN
35I/O's
I2C, SPI, UART
4KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3385557

RoHS

Date/Lot Code

Each
1+20,340 lei
25+19,930 lei
100+19,510 lei
250+19,140 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
651-675 din 2428 articole
din 98 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON