0
0 articole0,00 lei
fără TVA
fără TVA

32-bit Microcontrollers :

2.958 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2357347

RoHS

Date/Lot Code

Each
1+25,260 lei
25+23,170 lei
100+20,870 lei
250+20,450 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2449081

RoHS

Date/Lot Code

Each
1+26,930 lei
25+24,790 lei
100+22,440 lei
250+21,970 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2499364

RoHS

Date/Lot Code

Each
1+81,480 lei
25+75,940 lei
100+75,890 lei
250+74,370 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2768709

RoHS

Date/Lot Code

Each
1+125,520 lei
25+115,010 lei
100+109,620 lei
250+104,180 lei
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2314671

Date/Lot Code

Each
1+1.715,340 lei
5+1.681,030 lei
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-55°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2425115

RoHS

Date/Lot Code

Each
1+47,590 lei
25+43,250 lei
100+39,280 lei
416+38,490 lei
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
512KB
48Pins
QFN
28I/O's
I2S, SPI, UART, USB
96KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2499202

RoHS

Date/Lot Code

Each
1+72,440 lei
25+66,050 lei
100+62,080 lei
250+60,820 lei
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2057071

RoHS

Date/Lot Code

Each
1+16,210 lei
25+14,960 lei
100+13,490 lei
250+13,230 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
44Pins
TQFP
34I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314624

RoHS

Date/Lot Code

Each
1+116,260 lei
10+88,070 lei
25+82,320 lei
50+80,490 lei
100+78,660 lei
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2313766

RoHS

Date/Lot Code

Each
1+19,720 lei
25+18,040 lei
100+16,270 lei
250+15,950 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART, USB
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313976

RoHS

Date/Lot Code

Each
1+84,780 lei
10+74,160 lei
25+61,450 lei
50+60,250 lei
100+58,990 lei
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
80MHz
128KB
100Pins
LQFP
63I/O's
I2C, QSPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
-
1812182

RoHS

Date/Lot Code

Each
1+80,070 lei
10+76,830 lei
25+73,530 lei
50+70,870 lei
100+68,040 lei
Coldfire V1 Family MCF51MM Series Microcontrollers
ColdFire v1
32 bit
50MHz
256KB
80Pins
LQFP
47I/O's
I2C, SCI, SPI, USB
32KB
8Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51MM
-
1778974

RoHS

Date/Lot Code

Each
1+52,300 lei
25+47,910 lei
100+45,710 lei
250+43,460 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
QFN
53I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2768700

RoHS

Date/Lot Code

Each
1+13,130 lei
25+11,980 lei
100+10,830 lei
250+10,620 lei
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
36Pins
UQFN
27I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
15Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2311291

RoHS

Date/Lot Code

Each
1+270,290 lei
5+248,530 lei
10+226,510 lei
25+213,230 lei
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
125MHz
2MB
208Pins
LQFP
150I/O's
CAN, I2C, SPI
64KB
20Channels
10Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2313993

RoHS

Date/Lot Code

Each
1+171,230 lei
5+155,070 lei
10+138,910 lei
25+125,890 lei
50+123,380 lei
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
66MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2315616

RoHS

Date/Lot Code

Each
1+62,920 lei
10+49,420 lei
25+43,930 lei
50+43,150 lei
100+42,310 lei
Mai multe preţuri...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
32KB
64Pins
LQFP
51I/O's
CAN, I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
2085037

RoHS

Date/Lot Code

Each
1+382,050 lei
5+351,350 lei
10+320,180 lei
25+301,400 lei
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314709

Date/Lot Code

Each
1+1.123,190 lei
5+1.034,130 lei
10+936,750 lei
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1748992

RoHS

Date/Lot Code

Each
1+103,760 lei
10+77,670 lei
25+72,490 lei
50+71,020 lei
100+69,610 lei
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
64Pins
QFP
54I/O's
CAN, I2C, SCI, SPI
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2313986

RoHS

Date/Lot Code

Each
1+150,940 lei
5+136,400 lei
10+121,860 lei
25+110,250 lei
50+108,050 lei
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
1698076

RoHS

Date/Lot Code

Each
1+181,220 lei
5+165,270 lei
10+149,260 lei
25+137,180 lei
50+134,460 lei
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2467670

RoHS

Date/Lot Code

Each
1+75,360 lei
25+69,140 lei
100+62,550 lei
250+61,300 lei
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2467664

RoHS

Date/Lot Code

Each
1+68,880 lei
25+63,180 lei
100+58,420 lei
250+58,370 lei
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2768865

RoHS

Date/Lot Code

Each
1+95,660 lei
25+79,500 lei
100+79,440 lei
250+79,390 lei
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
288Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
401-425 din 2958 articole
din 119 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON