0
0 articole0,00 lei
fără TVA
fără TVA

32-bit Microcontrollers :

2.954 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2929218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+143,980 lei
5+130,120 lei
10+116,210 lei
25+110,670 lei
50+105,070 lei
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
240KB
50Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2946663

RoHS

Date/Lot Code

Each
320+37,500 lei
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
1MB
100Pins
LQFP
84I/O's
I2C, LIN, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
2857731

RoHS

Date/Lot Code

Each
119+32,900 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX3xx
-
2980966

RoHS

Date/Lot Code

Each
1+127,720 lei
5+117,570 lei
10+107,110 lei
25+101,150 lei
50+98,590 lei
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
180MHz
4MB
64Pins
TQFP
42I/O's
SPI
512KB
18Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC5
SPC58ECx
AEC-Q100
3637835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2200+57,480 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
1MB
144Pins
TFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
48Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3636180

RoHS

Date/Lot Code

Each
119+37,130 lei
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3787947

RoHS

Date/Lot Code

Each
1+55,650 lei
10+43,620 lei
25+38,390 lei
50+37,920 lei
100+37,390 lei
Mai multe preţuri...
RX Family RX600 Series RX671 Group Microcontrollers
RX
32 bit
120MHz
2MB
144Pins
LQFP
113I/O's
CAN, I2C, SPI, UART, USB
384KB
20Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3638265

RoHS

Date/Lot Code

Each
176+88,390 lei
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3523055

RoHS

Date/Lot Code

Each
1+29,760 lei
25+28,090 lei
100+27,350 lei
250+27,300 lei
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3380527

RoHS

Date/Lot Code

Each
119+47,230 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3628361

RoHS

Date/Lot Code

Each
260+43,930 lei
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
64Pins
QFN
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
2057071

RoHS

Date/Lot Code

Each
1+16,210 lei
25+14,960 lei
100+13,490 lei
250+13,230 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
44Pins
TQFP
34I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1579857

RoHS

Date/Lot Code

Each
300+122,490 lei
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32 bit
60MHz
256KB
112Pins
LQFP
73I/O's
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5223x
-
1812182

RoHS

Date/Lot Code

Each
1+80,070 lei
10+76,830 lei
25+73,530 lei
50+70,870 lei
100+68,040 lei
Coldfire V1 Family MCF51MM Series Microcontrollers
ColdFire v1
32 bit
50MHz
256KB
80Pins
LQFP
47I/O's
I2C, SCI, SPI, USB
32KB
8Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51MM
-
1778974

RoHS

Date/Lot Code

Each
1+52,300 lei
25+47,910 lei
100+45,710 lei
250+43,460 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
QFN
53I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778956

RoHS

Date/Lot Code

Each
1+46,130 lei
25+42,260 lei
100+40,270 lei
250+38,280 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314624

RoHS

Date/Lot Code

Each
1+116,260 lei
10+88,070 lei
25+82,320 lei
50+80,490 lei
100+78,660 lei
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2313766

RoHS

Date/Lot Code

Each
1+19,720 lei
25+18,040 lei
100+16,270 lei
250+15,950 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART, USB
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2057066

RoHS

Date/Lot Code

Each
297+9,730 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313976

RoHS

Date/Lot Code

Each
1+84,780 lei
10+74,160 lei
25+61,450 lei
50+60,250 lei
100+58,990 lei
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
80MHz
128KB
100Pins
LQFP
63I/O's
I2C, QSPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
-
3131935

RoHS

Date/Lot Code

Each
1+40,950 lei
25+40,110 lei
100+39,330 lei
250+38,490 lei
AT32 Family AT32UC3B Series Microcontrollers
AVR
32 bit
60MHz
256KB
64Pins
VQFN
44I/O's
I2C, SPI, UART, USART, USB
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
3224863

RoHS

Date/Lot Code

Each
319+48,170 lei
RX Family RX600 Series RX631 Group Microcontrollers
-
32 bit
100MHz
1024KB
100Pins
LFQFP
78I/O's
CAN, I2C, SPI, UART, USB
128KB
22Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3131925

RoHS

Date/Lot Code

Each
1+59,360 lei
25+53,970 lei
100+52,040 lei
250+50,990 lei
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
256KB
100Pins
TQFP
81I/O's
CAN, Ethernet, I2S, SPI, USART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3213820

RoHS

Date/Lot Code

Each
120+62,970 lei
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LFQFP
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213816

RoHS

Date/Lot Code

Each
500+12,970 lei
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32 bit
54MHz
256KB
64Pins
LFQFP
43I/O's
CAN, I2C, SPI, UART, USB
32KB
12Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
426-450 din 2954 articole
din 119 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON