0
0 articole0,00 lei
fără TVA
fără TVA

32-bit Microcontrollers :

2.957 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3941865

RoHS

Date/Lot Code

Each
1+20,870 lei
10+15,900 lei
25+13,910 lei
50+13,650 lei
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32 bit
54MHz
256KB
64Pins
LFQFP
43I/O's
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147126

RoHS

Date/Lot Code

Each
1+18,460 lei
10+13,960 lei
25+12,190 lei
50+11,920 lei
100+11,610 lei
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
256KB
48Pins
LFQFP
38I/O's
I2C, SCI, SPI
32KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
4147115

RoHS

Date/Lot Code

Each
1+10,830 lei
10+8,110 lei
RX Family RX100 Series RX110 Group Microcontrollers
RX
32 bit
32MHz
128KB
48Pins
LFQFP
34I/O's
I2C, SPI, SCI
16KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
4147137

RoHS

Each
1+20,450 lei
10+15,530 lei
25+13,550 lei
50+12,450 lei
100+11,870 lei
RX Family RX200 Series RX230 Group Microcontrollers
RX
32 bit
54MHz
128KB
48Pins
LFQFP
34I/O's
I2C, IrDA, SCI, SPI
32KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147239

RoHS

Date/Lot Code

Each
1+156,850 lei
5+141,160 lei
10+106,430 lei
25+106,380 lei
50+104,230 lei
SuperH Family SH7269 Series SH7269 Group Microcontrollers
SH2A-FPU
32 bit
266MHz
-
256Pins
LQFP
149I/O's
CSI, I2C, IEBus, SPI, UART, USB
2.5MB
8Channels
10Bit
3V
3.6V
-20°C
85°C
Surface Mount
SuperH
SH7269
-
4147232

RoHS

Date/Lot Code

Each
1+77,670 lei
10+62,340 lei
25+54,180 lei
50+53,080 lei
RX Family RX700 Series RX72N Group Microcontrollers
RX
32 bit
240MHz
4MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
3008442

RoHS

Date/Lot Code

Each
1+68,410 lei
10+54,030 lei
25+48,220 lei
50+46,760 lei
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32 bit
60MHz
128KB
64Pins
TQFP
33I/O's
CAN, I2C, LIN, SPI, UART
20KB
14Channels
12Bit
1.71V
1.995V
-40°C
125°C
Surface Mount
Piccolo (C2000)
TMS320F2803x
-
3869669

RoHS

Each
1+569,550 lei
5+525,820 lei
10+466,990 lei
SuperH Family SH7750 Series Microcontrollers
SH-4
32 bit
240MHz
-
256Pins
BGA
40I/O's
SCI, UART
-
-
-
3V
3.6V
-40°C
85°C
Surface Mount
SuperH
SH7750
-
1677915

RoHS

Date/Lot Code

Each
1+34,520 lei
25+33,840 lei
100+33,160 lei
250+32,430 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778490

RoHS

Date/Lot Code

Each
1+56,220 lei
25+55,120 lei
100+53,970 lei
250+52,880 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1712565

RoHS

Date/Lot Code

Each
1+67,260 lei
25+61,140 lei
100+58,310 lei
250+55,440 lei
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
109I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
1778491

RoHS

Each
1+60,410 lei
25+55,390 lei
100+54,030 lei
250+52,610 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778990

RoHS

Date/Lot Code

Each
1+60,350 lei
25+59,150 lei
100+57,950 lei
250+56,750 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
121Pins
BGA
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097776

RoHS

Date/Lot Code

Each
1+14,120 lei
25+12,920 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
64KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
16KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
1778975

RoHS

Date/Lot Code

Each
1+52,090 lei
25+51,040 lei
100+50,160 lei
250+50,100 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314668

Date/Lot Code

Each
1+500,560 lei
5+462,540 lei
10+424,520 lei
25+402,190 lei
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1523324

RoHS

Date/Lot Code

Each
1+60,200 lei
25+52,670 lei
100+43,620 lei
250+39,120 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097773

RoHS

Date/Lot Code

Each
1+23,480 lei
25+23,010 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
128KB
28Pins
SDIP
19I/O's
I2C, LIN, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
1640233

RoHS

Date/Lot Code

Each
1+39,850 lei
25+39,070 lei
100+38,280 lei
250+37,450 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1972028

RoHS

Date/Lot Code

Each
1+75,730 lei
25+74,210 lei
100+72,700 lei
250+71,180 lei
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
2450448

RoHS

Date/Lot Code

Each
1+592,250 lei
5+545,540 lei
10+498,790 lei
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
3MB
416Pins
TEPBGA
256I/O's
CAN, SCI, SPI
128KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2467672

RoHS

Date/Lot Code

Each
1+24,840 lei
25+24,370 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
64KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
2449079

RoHS

Date/Lot Code

Each
1+24,840 lei
25+24,370 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
SDIP
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
2775019

RoHS

Date/Lot Code

Each
1+23,010 lei
25+22,540 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
40MHz
256KB
28Pins
DIP
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
2765506

RoHS

Each
1+26,520 lei
25+25,990 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
28Pins
QFN
17I/O's
I2C, I2S, SPI, UART
64KB
9Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX2xx
-
51-75 din 2957 articole
din 119 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON