0
0 articole0,00 lei
fără TVA
fără TVA

32-bit Microcontrollers :

2.957 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2946641

RoHS

Date/Lot Code

Each
1+33,580 lei
10+24,160 lei
25+22,120 lei
50+22,070 lei
100+22,020 lei
Mai multe preţuri...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32 bit
54MHz
512KB
100Pins
LFQFP
80I/O's
CAN, I2C, SPI, UART, USB
64KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3583981

RoHS

Date/Lot Code

Each
1+48,590 lei
25+44,610 lei
100+42,520 lei
250+40,380 lei
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3582481

RoHS

Date/Lot Code

Each
1+45,760 lei
25+44,870 lei
100+43,930 lei
250+43,040 lei
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3583980

RoHS

Date/Lot Code

Each
1+44,720 lei
25+43,980 lei
100+43,200 lei
250+42,470 lei
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
100Pins
TQFP
78I/O's
I2C, I2S, SPI, UART, USB
256KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
2345686

RoHS

Date/Lot Code

Each
1+33,110 lei
25+32,530 lei
100+32,010 lei
250+31,430 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097774

RoHS

Date/Lot Code

Each
1+21,810 lei
25+21,390 lei
100+20,920 lei
250+20,500 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SSOP
19I/O's
I2C, LIN, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778962

RoHS

Date/Lot Code

Each
1+50,000 lei
25+49,010 lei
100+48,010 lei
250+47,020 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778958

RoHS

Date/Lot Code

Each
1+46,020 lei
25+45,080 lei
100+44,190 lei
250+43,250 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778960

RoHS

Date/Lot Code

Each
1+53,080 lei
25+52,040 lei
100+50,940 lei
250+49,890 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778489

RoHS

Date/Lot Code

Each
1+59,150 lei
25+57,840 lei
100+56,480 lei
250+55,180 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097777

RoHS

Date/Lot Code

Each
1+17,000 lei
25+16,680 lei
100+16,320 lei
250+16,000 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
64KB
44Pins
TQFP
34I/O's
I2C, SPI, UART
16KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1698075

RoHS

Date/Lot Code

Each
1+161,400 lei
5+147,640 lei
10+133,840 lei
25+126,980 lei
50+124,420 lei
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
1715453

RoHS

Date/Lot Code

Each
1+41,370 lei
25+37,550 lei
100+34,100 lei
250+33,420 lei
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
256KB
64Pins
TQFP
44I/O's
I2C, SPI, SSC, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2097775

RoHS

Date/Lot Code

Each
1+23,690 lei
25+23,220 lei
100+22,750 lei
250+22,650 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, LIN, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2345685

RoHS

Date/Lot Code

Each
1+20,760 lei
25+20,340 lei
100+19,930 lei
250+19,510 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2317937

RoHS

Date/Lot Code

Each
1+60,880 lei
25+59,670 lei
100+58,420 lei
250+57,220 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
2496730

RoHS

Date/Lot Code

Each
1+71,860 lei
25+70,450 lei
100+68,980 lei
250+67,570 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2449081

RoHS

Date/Lot Code

Each
1+26,930 lei
25+26,410 lei
100+25,840 lei
250+25,310 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2449077

RoHS

Date/Lot Code

Each
1+21,700 lei
25+21,290 lei
100+20,820 lei
250+20,400 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
WSOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496735

RoHS

Date/Lot Code

Each
1+83,370 lei
25+81,690 lei
100+80,020 lei
250+78,350 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2454666

RoHS

Each
1+32,530 lei
25+30,910 lei
100+29,810 lei
250+27,350 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496731

RoHS

Date/Lot Code

Each
1+75,780 lei
25+74,270 lei
100+72,750 lei
250+71,230 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2929219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+150,890 lei
5+146,490 lei
10+142,100 lei
25+137,710 lei
50+133,310 lei
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
176Pins
LQFP
112I/O's
CAN, Ethernet, I2C, LIN, SPI
472KB
60Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2946861

RoHS

Date/Lot Code

Each
1+60,040 lei
10+47,020 lei
25+44,820 lei
50+42,420 lei
100+40,010 lei
Mai multe preţuri...
RX Family RX600 Series RX62T Group Microcontrollers
RX
32 bit
100MHz
256KB
100Pins
LQFP
55I/O's
CAN, I2C, LIN, SPI, UART
16KB
20Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
2851638

RoHS

Date/Lot Code

Each
1+41,580 lei
25+40,740 lei
100+39,900 lei
250+39,070 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
81I/O's
I2C, I2S, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX4xx
-
76-100 din 2957 articole
din 119 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON