Semiconductors - ICs :
134.833 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Ambalaj
Categorii
Semiconductors - ICs
(134.833)
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 1+3,240 lei 25+3,120 lei 100+3,000 lei 3000+2,880 lei | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | ||||||
Each | 1+6,540 lei 25+6,430 lei 100+6,330 lei 250+6,220 lei | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Banda taiata | 1+5,390 lei 10+3,880 lei 50+3,510 lei 100+3,410 lei 250+3,310 lei Mai multe preţuri... | TSV91x | - | - | - | 8Pins | MSOP | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+3,370 lei 25+3,310 lei 100+3,240 lei 3000+3,170 lei | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | 4.5V | 18V | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+59,620 lei 25+52,200 lei 100+43,250 lei 250+38,750 lei | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 2KB | 10Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+11,720 lei 25+11,400 lei 100+11,190 lei 250+10,980 lei | AR1000 | - | - | - | 20Pins | - | - | - | - | - | - | 3.135V | 3.465V | - | - | - | - | - | - | ||||||
Each | 1+32,480 lei 25+31,850 lei | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+69,400 lei 10+55,860 lei 25+54,340 lei 50+52,880 lei 100+51,360 lei | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 180MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+68,880 lei 10+54,500 lei 25+47,230 lei 50+43,460 lei 100+42,000 lei | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128Byte | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+51,620 lei 10+37,600 lei 25+34,570 lei 50+33,890 lei 100+33,210 lei Mai multe preţuri... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
TAIWAN SEMICONDUCTOR | Each | 1+8,470 lei 10+6,220 lei 50+5,650 lei 100+4,630 lei 250+4,390 lei Mai multe preţuri... | 5V 500mA LDO Voltage Regulators | - | - | - | 3Pins | TO-220 | - | - | - | - | - | - | - | -20°C | 85°C | Through Hole | - | - | - | |||||
Each | 1+3,460 lei 25+3,370 lei 100+3,280 lei 3000+3,190 lei | - | - | - | - | 6Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Banda taiata | 1+6,120 lei 10+4,530 lei 50+4,090 lei 100+3,590 lei 250+3,370 lei Mai multe preţuri... | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+10,250 lei 25+10,150 lei 100+9,990 lei 250+9,880 lei | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256KB | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+7,950 lei 25+7,790 lei 100+7,640 lei 250+7,480 lei | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+58,630 lei 10+57,110 lei 25+55,540 lei 50+54,030 lei 100+52,460 lei | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 180MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+3,120 lei 25+2,630 lei 100+2,400 lei 3000+2,200 lei | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+27,610 lei 25+27,350 lei 100+27,040 lei 250+26,780 lei | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | ||||||
Each | 1+8,000 lei 25+7,790 lei 100+7,580 lei 250+7,370 lei | - | - | - | - | 8Pins | DIP | - | - | - | - | - | 4.5V | 18V | 0°C | 70°C | Through Hole | - | - | - | ||||||
Each | 1+22,440 lei 10+20,920 lei 25+20,820 lei 50+20,660 lei 100+20,550 lei Mai multe preţuri... | 3V Serial NOR Flash Memories | - | - | - | 16Pins | SOIC | - | SPI | - | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+2,300 lei 25+2,280 lei 100+2,260 lei 3000+2,240 lei | 1.2V 300mA LDO Voltage Regulators | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+12,450 lei 25+12,190 lei | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | ||||||
Each | 1+49,840 lei 10+36,610 lei 25+33,730 lei 50+33,050 lei 100+32,840 lei | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 72MHz | 768Byte | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+29,970 lei 25+29,920 lei | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+16,790 lei 10+12,710 lei 25+11,660 lei 100+9,620 lei 250+9,150 lei Mai multe preţuri... | - | - | - | - | 5Pins | SC-70 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||