Aveți nevoie de mai mult?
Cantitate | Preț (fără TVA) |
---|---|
1+ | 38,610 lei |
10+ | 29,160 lei |
Detalii tehnice
Prezentare generală a produsului
The MAX11312 integrates a PIXI™, 12bit, multichannel, analog-to-digital converter (ADC) and a 12bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit. This device offers 12 mixed-signal highvoltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general purpose input (GPI), a general-purpose output (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch.
- 12 Configurable Mixed-Signal ports maximize design flexibility across platforms
- Up to 12 12Bit ADC inputs
- Up to 12 12Bit DAC outputs
- Up to 12 general purpose digital I/Os
- Adapts to specific application requirements and allows for easy reconfiguration as system needs change
- Configurability of functions enables optimized PCB layout
Aplicaţii
Industrial, Automation & Process Control, Power Management
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specificaţii tehnice
A/D & D/A Converter
5.25V
32Pins
105°C
-
No SVHC (21-Jan-2025)
4.75V
TQFP
-40°C
Quad 8-Bit Flash ADCs
MSL 1 - Unlimited
Documentaţie tehnică (1)
Produse asociate
3 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Philippines
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs