0Pa Pressure Transmitters:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 666,800 lei 5+ 648,110 lei 10+ 605,890 lei | Min.: 1 / Mult.: 1 | Differential | Current / Voltage | - | Differential | 0Pa | 7000Pa | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | -20°C | 70°C | MSX Series | |||||
4164068 | Each | 50+ 354,480 lei | Min.: 50 / Mult.: 50 | Differential | I2C Digital, SPI | Dual Axial Barbless, Same Side | Differential | 0Pa | 1.25kPa | 3.6VDC | Dual Axial Barbless | 2.1mm | 4.5mA | Flat Cable Connector | 3VDC | 3.6VDC | Gas | I2C, SPI | Digital | -40°C | 85°C | LHD ULTRA Series | ||||
Each | 1+ 655,320 lei 5+ 636,930 lei 10+ 595,480 lei | Min.: 1 / Mult.: 1 | Differential | Current / Voltage | - | Differential | 0Pa | 1250Pa | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | -20°C | 70°C | MSX Series | |||||
Each | 1+ 672,540 lei 5+ 653,690 lei 10+ 611,120 lei | Min.: 1 / Mult.: 1 | Differential | Current / Voltage | - | Differential | 0Pa | 125Pa | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | -20°C | 70°C | MSX Series | |||||
Each | 1+ 528,620 lei | Min.: 1 / Mult.: 1 | Differential | - | Dual Axial Barbed, Same Side | - | 0Pa | 500Pa | - | - | - | - | Terminal Block | 10VDC | 36VDC | Air, Non-Combustible Gas | - | Analogue - Field Selectable | -20°C | 70°C | 616KX Series |