Cantitate | Preț (fără TVA) |
---|---|
50+ | 354,480 lei |
Detalii tehnice
Prezentare generală a produsului
LHDM012UB3S is a LHD ULTRA series digital low differential pressure sensor. It is based on thermal flow measurement of gas through micro-flow channels integrated within the silicon sensor chip. This feature-rich module uses dual micro-flow channels to effectively maximize the dynamic range of the sensor. The highly sensitive sensing element is able to accurately resolve sub-pascal variations at low pressures, while the second element extends the measurement range up to 5000 pascals. An onboard microcontroller with accurate 24bit ADC provides signal processing including stitching of the response of two sensing elements, linearization, and temperature compensation. The LHD ULTRA sensors are the ideal tool for applications that demand high precision, extended measurement range, and the convenience of a single device. Applications include medical and industrial.
- 0 to 1250Pa / 0 to 12.5mbar (5 inH2O) operating pressure range
- 256 counts / Pa scale factor, 2bar (30psi) proof pressure, 5bar (75psi) burse pressure
- Pressure sensor based on thermal microflow measurement
- High flow impedance, very low flow-through leakage, high immunity to dust
- No loss in sensitivity using long tubing, pin-configurable digital I²C or SPI output
- Low profile surface mount package with auxiliary flat cable connector
- Quality Management System according to EN ISO 13485 and EN ISO 9001
- Minimized internal volume and manifold mount option allow for fast gas purge time
- Operating temperature range from -40 to +85°C
- 3VDC to 3.6VDC supply voltage range
Specificaţii tehnice
Differential
I2C Digital, SPI
Differential
3.6VDC
2.1mm
4.5mA
3.6VDC
I2C, SPI
-
85°C
No SVHC (21-Jan-2025)
Dual Axial Barbless, Same Side
0Pa
1.25kPa
Dual Axial Barbless
Flat Cable Connector
3VDC
Gas
Digital
-40°C
LHD ULTRA Series
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Germany
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Certificat de conformitate produs