fără TVA
Găsiți o gamă largă de -40°F NTC Thermistors la Farnell România. Avem o gamă largă de NTC Thermistors, cum ar fi -40°F & -50°C NTC Thermistors de la cei mai mari producători din lume, inclusiv: Dwyer.
Vizualizare
Cumpărător
Inginer
Producător
Thermistor Type
Sensing Temperature Min
Resistance (25°C)
Sensing Temperature Max
Measured Temperature Min
Thermistor Mounting
Resistance
Measured Temperature Max
Product Range
Resistance @ 0°C
NTC Mounting
Thermistor Case Style
Thermistor Terminals
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
4290694
Each
1+
340,770 lei
5+
331,220 lei
10+
309,630 lei
Min.: 1 / Mult.: 1
Probe
-40°F
10kohm
250°F
-40°F
Through Hole
10kohm
250°F
S2 Series
10kohm
Free Hanging
Radial Leaded
Radial Leaded
304 Stainless Steel
6.3mm
609.6mm
-40°C
120°C
4290693
Each
1+
340,770 lei
5+
331,220 lei
10+
309,630 lei
Min.: 1 / Mult.: 1
Probe
-40°F
10kohm
250°F
-40°F
Through Hole
10kohm
250°F
S2 Series
10kohm
Free Hanging
Radial Leaded
Radial Leaded
304 Stainless Steel
6.3mm
609.6mm
-40°C
120°C
4290695
Each
1+
291,190 lei
5+
283,010 lei
10+
264,620 lei
Min.: 1 / Mult.: 1
Probe
-40°F
3kohm
250°F
-40°F
Through Hole
3kohm
250°F
S2 Series
3kohm
Free Hanging
Radial Leaded
Radial Leaded
304 Stainless Steel
6.3mm
609.6mm
-40°C
120°C
1-3 din 3 articole
din 1 pagină (pagini)

producători de top

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM