2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Temperature Sensors & Transducers
                                                                                                5. Thermistors
                                                                                                6. PTC Thermistors
                                                                                                Imprimare pagină

                                                                                                B59010D1135B040

                                                                                                PTC THERMISTOR, 200 OHM, 24V

                                                                                                EPCOS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                EPCOS B59010D1135B040
                                                                                                ProducătorEPCOS
                                                                                                Nr. de reper producătorB59010D1135B040
                                                                                                Cod de comandă3407733
                                                                                                Gamă de produseB59010
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                EPCOS
                                                                                                ProducătorEPCOS
                                                                                                Nr. de reper producătorB59010D1135B040
                                                                                                Cod de comandă3407733
                                                                                                Gamă de produseB59010
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Resistance (25°C)200ohm
                                                                                                Thermistor MountingFree Hanging
                                                                                                Product RangeB59010
                                                                                                Operating Voltage Max24V
                                                                                                Operating Temperature Min-55°C
                                                                                                ApplicationsLiquid Level Detection in Water Tanks, Home Appliances
                                                                                                Operating Temperature Max100°C
                                                                                                Thermistor TypeProbe
                                                                                                Resistance Tolerance (25°C)-
                                                                                                Holding Current Max-
                                                                                                Trip Current-
                                                                                                SVHCLead (27-Jun-2024)
                                                                                                Switching Temperature Min-
                                                                                                Switching Temperature Max-
                                                                                                PTC Thermistor Diameter2mm
                                                                                                Qualification-

                                                                                                Prezentare generală a produsului

                                                                                                Avertismente

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Specificaţii tehnice

                                                                                                Resistance (25°C)

                                                                                                200ohm

                                                                                                Product Range

                                                                                                B59010

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Operating Temperature Max

                                                                                                100°C

                                                                                                Resistance Tolerance (25°C)

                                                                                                -

                                                                                                Trip Current

                                                                                                -

                                                                                                Switching Temperature Min

                                                                                                -

                                                                                                PTC Thermistor Diameter

                                                                                                2mm

                                                                                                Thermistor Mounting

                                                                                                Free Hanging

                                                                                                Operating Voltage Max

                                                                                                24V

                                                                                                Applications

                                                                                                Liquid Level Detection in Water Tanks, Home Appliances

                                                                                                Thermistor Type

                                                                                                Probe

                                                                                                Holding Current Max

                                                                                                -

                                                                                                SVHC

                                                                                                Lead (27-Jun-2024)

                                                                                                Switching Temperature Max

                                                                                                -

                                                                                                Qualification

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Indonesia
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85334090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:Lead (27-Jun-2024)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.005
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.