Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 152,400 lei |
10+ | 128,320 lei |
20+ | 125,730 lei |
Detalii tehnice
Prezentare generală a produsului
09202 is a Jewel® MagSnap adjustable elastic wrist strap with a 6' coil cord. It creates a path-to-ground for an operator with resistance < 3.5 x 10^7 ohms per the required limits of ANSI/ESD S20.20, tested per ANSI/ESD S1.1 or ESD TR53. It has a superior electrical connection to eliminate intermittent failures of traditional snaps, extends the lifespan of the wrist strap. Maintains 1-5 pound release to prevent accidental disconnects and increase safety. The solid material will provide a consistent 1-5 pound release to prevent accidental disconnects between wristband and cord. Low profile snap design prevents cord from being disconnected or getting in the way of operator’s work area.
- Elastic expansion wristband and coil cord
- Magnetic connection between wrist band and coil cord
- Elastic expansion wristband, floating cam lock size adjustment
- Knitted band material with conductive silver plated polypropylene
- Strain relief tests over 1 million cycles, 62 times the minimum requirement per ESD S1.1
- Patented spring supported contoured banana plug
- Prevents cord from being disconnected or getting in the way of operator’s work area
- Date coded, provided so that the lifespan of the product may tracked and to ensure quality control
- UL listed, meets UL requirements to ensure operator safety
- Made in the United States of America
Specificaţii tehnice
Adjustable
6ft
Stud
13"
Grey
JEWEL MagSnap
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs