Aveți nevoie de mai mult?
Cantitate | Preț (fără TVA) |
---|---|
1+ | 4.347,210 lei |
Detalii tehnice
Prezentare generală a produsului
781043-01 is a PCIe‑6320 PCI express, 16 AI (16bit, 250kS/s), 24 DIO multifunction I/O device. It offers analogue input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6320 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0°C to 50°C
Specificaţii tehnice
Multifunction I/O Device
16bit
-
± 200mV to ± 10V
NI DAQ Devices
Lead (21-Jan-2025)
250kSPS
16Channels
24I/O's
0°C to +50°C
PCIe-6320
Documentaţie tehnică (3)
Produse asociate
8 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs