2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Earth & Ground Resistance Testers
                                                                                                Imprimare pagină

                                                                                                382357-NIST

                                                                                                Earth Ground Tester, Clamp-On, Ground Resistance, True RMS Leakage Current, 0.025ohm to 1.5kohm

                                                                                                EXTECH INSTRUMENTS
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                EXTECH INSTRUMENTS 382357-NIST
                                                                                                ProducătorEXTECH INSTRUMENTS
                                                                                                Nr. de reper producător382357-NIST
                                                                                                Cod de comandă4305119
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                EXTECH INSTRUMENTS
                                                                                                ProducătorEXTECH INSTRUMENTS
                                                                                                Nr. de reper producător382357-NIST
                                                                                                Cod de comandă4305119
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Measuring FunctionsGround Resistance, True RMS Leakage Current
                                                                                                Resistance Measurement Range0.025ohm to 1.5kohm
                                                                                                Resistance Measurement Frequency1.667kHz
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Alternative pentru 382357-NIST

                                                                                                1 produs găsit

                                                                                                Prezentare generală a produsului

                                                                                                382357-NIST is a clamp-on ground resistance tester with calibration traceable to NIST that enables non-contact measurements of ground conductors. True RMS AC Leakage current range of 0.2mA to 30A with 1.000mA resolution. Programmable Datalogging with 116 data points. Performs without the need for auxiliary spikes. Complete with 9V battery, resistance check plate and durable metal storage case.

                                                                                                • Autoranging ground resistance measurements from 0.03 to 1500 with 0.02 resolution
                                                                                                • Programmable Hi/Lo alarm
                                                                                                • 23mm jaw size for large ground rods
                                                                                                • Simplifies ground resistance measurements on multiple point ground systems
                                                                                                • Auto power off
                                                                                                • Verification resistors confirm accuracy of meter
                                                                                                • Automatic self calibration when powered on
                                                                                                • 9999 count LCD display with data hold
                                                                                                • Electrical noise detection feature prevents inaccurate readings
                                                                                                • Dimension is 258 x 110 x 47mm

                                                                                                Cuprins

                                                                                                Clamp-on ground resistance tester, 9V battery, resistance check plate, Durable metal storage case.

                                                                                                Note

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Specificaţii tehnice

                                                                                                Measuring Functions

                                                                                                Ground Resistance, True RMS Leakage Current

                                                                                                Resistance Measurement Frequency

                                                                                                1.667kHz

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Resistance Measurement Range

                                                                                                0.025ohm to 1.5kohm

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Taiwan
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90303900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.7
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.