2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Imprimare pagină

                      U1452A

                      Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm, -20 °C, 55 °C

                      KEYSIGHT TECHNOLOGIES U1452A
                      KEYSIGHT TECHNOLOGIES U1452A
                      KEYSIGHT TECHNOLOGIES U1452A
                      KEYSIGHT TECHNOLOGIES U1452A
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorKEYSIGHT TECHNOLOGIES
                      Nr. de reper producătorU1452A
                      Cod de comandă2419673
                      Gamă de produseU1450A Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce
                      Articol periculos: transportarea acestui articol poate dura mai mult. Expedierea celorlalte articole din comanda dumneavoastră nu va fi afectată.
                      Neanulabil/Nereturnabil

                      Detalii tehnice

                      ProducătorKEYSIGHT TECHNOLOGIES
                      Nr. de reper producătorU1452A
                      Cod de comandă2419673
                      Gamă de produseU1450A Series
                      Fişă tehnică

                      Data Sheet

                      Insulation Tester TypeDigital Megohmmeter
                      Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                      Insulation Testing Resistance260Gohm
                      Operating Temperature Min-20°C
                      Operating Temperature Max55°C
                      External Height-
                      External Width-
                      External Depth-
                      Weight-
                      Product RangeU1450A Series
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      The U1452A insulation resistance tester from the U1450A series is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. With its vast measurement capabilities, efficient automated report generation and high durability, you can accomplish more in a day’s work. By adding a U1117A Bluetooth® adapter to the U1452A, you are able to perform tests remotely using a Windows® PC or on iOS/ Android smart devices. Also, get test reports generated automatically with the insulation resistance testers’ complimentary reporting software. These test reports can be generated in a tabulated or graphical form for easy interpretation and analysis. The U1452A is certified to IP 67 and tested to withstand drops of up to three meters (10 feet), letting you carry out tests with full confidence even in harsh working conditions.

                      • Wireless insulation resistance testing via PC or iOS/Android based smart devices
                      • Automatic test report generation
                      • Timed/PI/DAR test
                      • IP 67 rated, 3 meters (10 feet) drop proof
                      • Measures AC voltage, DC voltage, resistance, capacitance and continuity
                      • CAT III 1000 V / CAT IV 600 V

                      Aplicaţii

                      Test & Measurement, Maintenance & Repair, System Monitoring

                      Cuprins

                      Batteries, Hard carrying case, Crocodile clips (Red and Black), IR-to-USB cable (U1173B), Test leads with 4 mm probe (red and black) and 19 mm probe (red and black), Remote switch probe with adapter, IR-to-Bluetooth adapter (U1117A), Operating instruction

                      Note

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Specificaţii tehnice

                      Insulation Tester Type

                      Digital Megohmmeter

                      Insulation Testing Resistance

                      260Gohm

                      Operating Temperature Max

                      55°C

                      External Width

                      -

                      Weight

                      -

                      SVHC

                      To Be Advised

                      Insulation Testing Voltage

                      50V, 100V, 250V, 500V, 1kV

                      Operating Temperature Min

                      -20°C

                      External Height

                      -

                      External Depth

                      -

                      Product Range

                      U1450A Series

                      Documentaţie tehnică (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Application Note EN

                      Produse asociate

                      3 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Malaysia
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):1.5
                      UN Hazard Code:3091