2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Humidity & Moisture
                      5. Humidity Meters / Hygrometers
                      Imprimare pagină

                      PSG08484

                      Digital Thermo Hygrometer, 0°C to +50°C, 150 mm, 88 mm, 25 mm

                      PRO SIGNAL PSG08484
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorPRO SIGNAL
                      Nr. de reper producătorPSG08484
                      Cod de comandă3222845
                      Gamă de produseDigital Thermo Hygrometer
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      55 În Stoc

                      Aveți nevoie de mai mult?

                      Livrare în 1-2 zile
                      Livrare standard pentru comenzile efectuate înainte de ora 17:00
                      CantitatePreț (fără TVA)
                      1+39,730 lei
                      5+36,730 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      39,73 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorPRO SIGNAL
                      Nr. de reper producătorPSG08484
                      Cod de comandă3222845
                      Gamă de produseDigital Thermo Hygrometer
                      Fişă tehnică

                      Data Sheet

                      Humidity Range10% to 99% Relative Humidity
                      Accuracy1%
                      Resolution (°C)0.1°C
                      External Height150mm
                      External Width88mm
                      External Depth25mm
                      Product RangeDigital Thermo Hygrometer
                      SVHCNo SVHC (21-Jan-2025)

                      Prezentare generală a produsului

                      Introducing our versatile Digital Thermometer, Hygrometer, and Clock – the ultimate multifunctional device that seamlessly blends functionality with convenience. This all-in-one wonder not only provides precise temperature and humidity readings but also boasts a built-in clock for added practicality. Navigate effortlessly between Centigrade and Fahrenheit temperature displays, offering you the freedom to choose the unit that suits your preference. Designed with flexibility in mind, this device can be effortlessly placed on a table for easy access or expertly mounted on a wall to conserve space while providing vital information at eye level. With an impressive temperature range spanning from 0°C to +50°C, this digital marvel ensures you're always aware of your environment's thermal conditions. Accompanied by a humidity range of 10% to 99%, you can trust this device to keep you informed about the moisture levels in your surroundings, crucial for comfort and well-being. Our Digital Thermometer, Hygrometer, and Clock combines form and function, making it an indispensable addition to any space where climate control and time management are essential. Its intuitive design and accurate readings empower you to stay in control of your environment, ensuring comfort and efficiency in your daily life.

                      • Digital thermometer, hygrometer and clock
                      • Features an alarm function
                      • Large LCD display
                      • Selectable ℃ or °F temperature display
                      • Maximum & minimum temperature memory
                      • Can sit on a table or be mounted on a wall
                      • 12/ 24 Hour clock
                      • Temperature range: 0℃ to +50℃ (+32°F to +122°F)
                      • Humidity: 10%-99%
                      • Resolution: 0.1℃/°F/ 1% (hygrometer)
                      • Requires 1x AAA battery (not supplied)
                      • Dimensions (WxHxD): 88x150x25mm
                      • Weight: 195g

                      Aplicaţii

                      Environmental, Industrial Process Controls, Office, Test & Instrumentation

                      Note

                      Requires 1x AAA battery (not supplied)

                      Specificaţii tehnice

                      Humidity Range

                      10% to 99% Relative Humidity

                      Resolution (°C)

                      0.1°C

                      External Width

                      88mm

                      Product Range

                      Digital Thermo Hygrometer

                      Accuracy

                      1%

                      External Height

                      150mm

                      External Depth

                      25mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:90258040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.171