Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
Nu mai este în stoc
Detalii tehnice
ProducătorPRO SIGNAL
Nr. de reper producătorPSG04175
Cod de comandă3479189
Fişă tehnică
Weather Station & Forecasters FunctionsBarometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Transmission Distance100m
Accuracy1%
Internal Temperature Range0°C to +60°C
External Temperature Range-40°C to +60°C
Air Pressure Range Min919hPa
Air Pressure Range Max1080hPa
Outdoor Humidity Measuring Range (RH)20% to 95%
Rain Volume Display Range-
Product Range-
SVHCTo Be Advised
Prezentare generală a produsului
Weather station with seperate temperature and humidity sensor.
- Wireless outdoor/indoor humidity (%RH) and temperature (°F or °C)
- Records min./max. humidity and temperature
- Barometric pressure 24-hour history graph (inHg or hPa) and tendency arrow
- Forecast icons based on changing barometric pressure
- 12 or 24-Hour time display
- Perpetual calendar
- Time alarm with snooze
- LCD display with LED backlight
- Synchronised instant reception
- Wall or desk mounted
- Low power consumption (over 2-year battery life for remote sensor)
- Requires 5x AA batteries (not supplied)
Aplicaţii
Test & Instrumentation, Hobby & Education, Laboratory, Temperature, Consumer Electronics
Cuprins
x1 Base station; x1 One remote sensor; x1 Instruction manual
Specificaţii tehnice
Weather Station & Forecasters Functions
Barometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Accuracy
1%
External Temperature Range
-40°C to +60°C
Air Pressure Range Max
1080hPa
Rain Volume Display Range
-
SVHC
To Be Advised
Transmission Distance
100m
Internal Temperature Range
0°C to +60°C
Air Pressure Range Min
919hPa
Outdoor Humidity Measuring Range (RH)
20% to 95%
Product Range
-
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:90258040
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:To Be Advised
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.34