Detalii tehnice
Prezentare generală a produsului
The cDAQ-9184 is a CompactDAQ Ethernet chassis designed for small, remote, or distributed sensor measurement systems. The chassis controls the timing, synchronisation, and data transfer between C Series I/O modules and an external host. You can use a combination of modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis also has four 32-bit general-purpose counters/timers built in. You can access these counters through an installed, hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement. With multiple timing engines, you can run seven hardware-timed operations simultaneously, with three independent rates for analogue input.
Specificaţii tehnice
NI CompactDAQ Systems
Ethernet
cDAQ-9184
4
-
No SVHC (08-Jul-2021)
Documentaţie tehnică (3)
Produse asociate
8 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs