Detalii tehnice
Prezentare generală a produsului
The cDAQ-9135 controls the timing, synchronisation, and data transfer between C Series I/O modules and an integrated computer. It includes Intel Atom dual-core processing and 32 GB non-volatile storage for data-logging and embedded monitoring in extreme environments. You can choose between running Windows or NI Linux® Real-Time. The cDAQ-9135 offers a wide array of standard connectivity and expansion options, including SD storage, USB, Ethernet, RS232 serial, and trigger input, and an integrated NI-XNET port. You can combine the cDAQ-9135 with up to eight C Series I/O modules for a custom analogue I/O, digital I/O, counter/timer, and controller area network (CAN) measurement and logging system. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Specificaţii tehnice
Intel Atom E3825
2 Core
32GB
-40°C to +70°C
Ethernet, RS-232, USB
NI CompactDAQ Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
1.33GHz
-
8
NI CompactDAQ Chassis
Windows 7
cDAQ-9135
Documentaţie tehnică (3)
Produse asociate
8 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs