2 Vă puteți rezerva stocul acum
Cantitate | Preț (fără TVA) |
---|---|
1+ | 18.628,360 lei |
Detalii tehnice
Prezentare generală a produsului
The cRIO-9064 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including two Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Specificaţii tehnice
Xilinx Zynq-7000
2 Core
1GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
To Be Advised
667MHz
512MB
4
NI CompactRIO Chassis
Linux
cRIO-9064
Documentaţie tehnică (1)
Produse asociate
8 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs