Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 60.960,000 lei |
Detalii tehnice
Prezentare generală a produsului
The PXIe-7971 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7971 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7971 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.
Specificaţii tehnice
Kintex-7 K325T
-
50950
NI FlexRIO Systems
970mV
Lead (21-Jan-2025)
16020Kbit
PXIe
326080Macrocells
PXIe-7971
1.03V
Documentaţie tehnică (1)
Produse asociate
5 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs