Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 110.926,880 lei |
Detalii tehnice
Prezentare generală a produsului
783625-01 is a PXIe-7976 FlexRIO FPGA module. It provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7976 with FlexRIO adapter modules that offer high-performance analog and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7976 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.
- Kintex-7 XC7K410T FPGA
- 10.5 GB/s theoretical maximum data rate
- FPGA slices: 63550, DSP slices: 1540, block RAM (BRAM): 28620Kbit
- 2GB (per single bank) onboard DRAM
- 136 general-purpose channels (136 single-ended, 68 differential, or a combination of both)
- 32 DMA channels
- Dimension (not including connectors) is 18.8cm x 12.9cm (7.4in x 5.1in)
Specificaţii tehnice
Kintex-7 K410T
-
63550
NI FlexRIO Systems
970mV
To Be Advised
28620Kbit
PXIe
406720Macrocells
PXIe-7976
1.03V
Documentaţie tehnică (1)
Produse asociate
5 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs