2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Imprimare pagină

                      779700-01

                      Remote Control Module, 0 °C to 55 °C, 1 Port, 250 Mbps, PXIe-8360

                      NI / EMERSON 779700-01
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorNI / EMERSON
                      Nr. de reper producător779700-01
                      Cod de comandă3621553
                      Gamă de produsePXIe-8360 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorNI / EMERSON
                      Nr. de reper producător779700-01
                      Cod de comandă3621553
                      Gamă de produsePXIe-8360 Series
                      Fişă tehnică

                      Data Sheet

                      Processor Type-
                      Operating Frequency500Hz
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Processor Cores-
                      RAM Memory Size-
                      No. of Input Channels-
                      No. of Output Channels-
                      Hard Drive Capacity-
                      No. of Slots1
                      No. of I/O's-
                      Operating Temperature Range0°C to +55°C
                      Supply Voltage Range-
                      Compatible WithNI PXI Chassis
                      Interface TypePCIe
                      Supported OSLinux, Macintosh OS X, Solaris, Windows
                      For Use WithNI PXI Express/CompactPCI Express Systems
                      Product RangePXIe-8360 Series
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      779700-01 is a PXIe-8360 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCI-8360 through a copper, x1 MXI-Express cable.

                      • Copper supported cable
                      • MXI-Express x1 communication level
                      • 250MB/s MXI bandwidth
                      • 1 number of MXI port
                      • One PXI express system slot
                      • Fully compatible with the PXI-5 express hardware specification, revision 1.0
                      • 7m maximum cable length
                      • Dimension is 10.0 x 16.0cm
                      • IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
                      • Ambient temperature range from 0 to 55°C

                      Specificaţii tehnice

                      Processor Type

                      -

                      Sampling Rate

                      -

                      No. of Processor Cores

                      -

                      No. of Input Channels

                      -

                      Hard Drive Capacity

                      -

                      No. of I/O's

                      -

                      Supply Voltage Range

                      -

                      Interface Type

                      PCIe

                      For Use With

                      NI PXI Express/CompactPCI Express Systems

                      SVHC

                      To Be Advised

                      Operating Frequency

                      500Hz

                      Resolution (Bits)

                      -

                      RAM Memory Size

                      -

                      No. of Output Channels

                      -

                      No. of Slots

                      1

                      Operating Temperature Range

                      0°C to +55°C

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Linux, Macintosh OS X, Solaris, Windows

                      Product Range

                      PXIe-8360 Series

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Produse asociate

                      8 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Malaysia
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84718000
                      US ECCN:5A991.b.1
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.18688