Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 158.496,000 lei |
Detalii tehnice
Prezentare generală a produsului
The PXIe-6591 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex-7 FPGA to implement various high-speed serial protocols, and it is programmable with the LabVIEW FPGA Module for maximum application-specific customization and reuse. The PXIe-6591 takes advantage of FPGA multigigabit transceivers and up to eight TX and RX lanes. In addition to high-speed serial lanes, the PXIe-6591 features digital I/O signals that support multiple logic families with per line, per cycle direction control.
Specificaţii tehnice
PXI High-Speed Serial Instrument
12.5Gbps
-
PXIe-6591
8 Port
PXI Express
NI Electronic Test and Instrumentation
To Be Advised
Documentaţie tehnică (1)
Produse asociate
8 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs