2. Test & Measurement
                      3. Modular Test Systems
                      4. VirtualBench All-in-One Instruments
                      Imprimare pagină

                      783555-04

                      VirtualBench All-in-One Instrument, VB-8012, 100 MHz, 8 bits, 1 GSPS, 2 Channel, Euro, 240 VAC

                      NI / EMERSON 783555-04
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorNI / EMERSON
                      Nr. de reper producător783555-04
                      Cod de comandă3620759
                      Gamă de produseVB-8012 Series
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorNI / EMERSON
                      Nr. de reper producător783555-04
                      Cod de comandă3620759
                      Gamă de produseVB-8012 Series
                      Fişă tehnică

                      Data Sheet

                      Product RangeVB-8012 Series
                      Scope Channels2 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth-
                      Calculated Rise Time20ns
                      Kit ContentsVB-8012 VirtualBench All-in-one Instrument, Euro Power Cord (240VAC)
                      Manufacturer Warranty3 Years
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      783555-04 is a VirtualBench VB-8012 two-channel, 100MHz mixed-signal oscilloscope with protocol analysis, an arbitrary waveform generator, a digital multimeter, a programmable DC power supply, and digital I/O into a single device that integrates with your PC or iPad. The VirtualBench all-in-one instrument is simple and convenient and results in more efficient circuit design, debugging, and validation. The included software provides an interactive way to view all your measurements on a single screen and can be updated for free with software releases over time to continually add functionality and value to your VirtualBench. VirtualBench also tightly integrates with LabVIEW software to enable programmatic control and automated test sequences.

                      • 2 single-ended, non-isolated

                      Specificaţii tehnice

                      Product Range

                      VB-8012 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      -

                      Kit Contents

                      VB-8012 VirtualBench All-in-one Instrument, Euro Power Cord (240VAC)

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      20ns

                      Manufacturer Warranty

                      3 Years

                      Documentaţie tehnică (2)

                      Promotional Offers EN

                      Technical Data Sheet EN

                      Produse asociate

                      8 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Malaysia
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84718000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      Conformitate cu RoHS:Y-Ex

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):3.51