Aveți nevoie de mai mult?
Cantitate | Preț (fără TVA) |
---|---|
1+ | 20.269,200 lei |
Detalii tehnice
Prezentare generală a produsului
The 5-1/2 digit Model 6485 Picoammeter combines Keithley's expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. With eight current measurement ranges and high speed autoranging, this cost-effective instrument can measure currents from 20fA to 20mA, taking measurements at speeds up to 1000 readings per second.
- 10fA resolution
- Up to 1000 readings/second
- Built-in Model 485 emulation mode
- IEEE-488 and RS-232 interfaces
- Analogue output
Aplicaţii
Industrial, Maintenance & Repair, Test & Measurement, Medical
Cuprins
Picoammeter, Protective shield/cap and BNC low noise cable.
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specificaţii tehnice
DC Current
2nA to 20mA
True RMS
5.5
6400 Series
Bench
2nA to 20mA
12
Auto, Manual
No SVHC (17-Dec-2014)
Produse asociate
3 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs