Detalii tehnice
Alternative pentru 2000/E/2000-SCAN.
1 produs găsit
Prezentare generală a produsului
The 2000/E/2000-SCAN from Keithley is a 6½ digit multimeter with 2000-SCAN general purpose scanner card. Based on the same high speed, low noise A/D converter technology as model 2001 and 2002, the 2000 is fast, accurate and highly stable instrument that’s as easy to operate as it is to afford. 2000-SCAN scanner card is used for multipoint measurements and has 10m analogue input channels (2-pole) and can be configurable as 4-pole, 5-channel. Model 2000 combines broad measurement ranges with superior accuracy specifications. It offers exceptional measurement speed at any resolution. At 6½ digits, it delivers 50 triggered rdgs/s over IEEE-488 bus. At 4½ digits, it can read up to 2000 rdgs/s into its internal 1024 reading buffer, making it an excellent choice for applications where throughput is critical. It has 13 built-in measurement functions including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, temperature, frequency, period, dB, dBm, continuity and diode testing.
- High throughput, Fluke 8840/42 command set, IEEE-488 and RS-232 interfaces
- 100.0000mV to 1000.000V DC voltage and 10.00000mA to 3.00000A DC current measurement
- 100.0000mV to 750.000V and 1.000000A to 3.00000A true RMS AC voltage and current measurement
- 100.0000 ohm to 100.0000Mohm resistance measurement range
- 100V / 120V / 220V / 240V ±10% c, 45Hz to 66Hz frequency, 22VA power consumption
- Simple to understand and easy to use front panel design
- Operating temperature range from 0°C to 50°C
- Conforms with European union directive 73/23/EEC, EN 610110-1, UL 3111-1
- Thermocouple temperature range from -200°C to +1372°C, frequency from 3Hz to 500KHz
- 89 x 213 x 370mm (rack mount), 104 x 238 x 370mm (bench mount) (HxWxD) dimension, 2.9Kg net weight
Cuprins
2000/E/2000-SCAN multimeter and scanner card combo, Instruction manual, 1751 safety test leads.
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specificaţii tehnice
6.5
3A
0.1Gohm
3A
-
EU, SWISS, UK
GPIB, RS232, USB
750V
2000 Series
1kV
Current, Voltage, Resistance
No SVHC (17-Dec-2014)
Documentaţie tehnică (3)
Produse asociate
4 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Certificat de conformitate produs