Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 10.388,600 lei |
Detalii tehnice
Prezentare generală a produsului
The GDS-2304A from GW Instek is a GDS-2000A series 300MHZ, 4-channel+Ext, digital storage oscilloscope. This comes along with a high-value design framework, including 2G Sa/s sampling rate, 2Mpoints record length and a large screen colour LCD display to perform very fast waveform acquisition and procession at 80000wfms/s update rate utilizing VPO (visual persistence oscilloscope) technology. The 2Mpoints record length not only enables the long time waveform storage but also plays the role as a huge database of the input signals for the post-storage waveform analysis. Two powerful functions, waveform search and segmented memory are available of the GDS-2000A series to facilitate the search the event of interest from the long record length. Waveform search defines the waveform types for the search whereas segmented memory divides the whole record length into a number of segments. Therefore, the process of searching particular waveforms can be easier and faster.
- Standard model provides I2C, UART, SPI serial bus trigger and analysis functionality, 5ns rise time
- 8bits at 1M vertical resolution, 1Mohm/16pF approximate input impedance & normal, invert polarity
- Maximum input voltage 300Vrms, CAT I (300Vrms CAT II with GTP-150A-2/250A-2/350A-2 10:1 probe)
- 8" TFT LCD SVGA colour display(LED back-light), 800 horizontal x 600 vertical pixels resolution
- 8 x 10 divisions display graticule, 8bit :1mV~10V/div resolution, 20M/100M/200MHz bandwidth
- Operating environment temperature of 0°C ~ 50°C, RH ≤ 80% at 40°C or below, ≤ 45% at 41°C~50°C
- Line voltage range from AC 100V ~ 240V, 48Hz ~ 63Hz, auto selection, 1.17ns rise time
- Dimension of 380mm x 220mm x 145mm (W x H x D)
- Approximate weight of 4.2Kg
Aplicaţii
Test & Measurement, Industrial, Hobby & Education, Embedded Design & Development, Motor Drive & Control, Maintenance & Repair
Cuprins
GDS-2304A digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specificaţii tehnice
GDS-2000A Series
300MHz
2 Mpts
SVGA LCD Colour
3 Years
No SVHC (10-Jun-2022)
4 Channel
2GSPS
1.17ns
DSO GDS-2304A, One 350MHz GTP-350A-2 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD
-
Documentaţie tehnică (3)
Produse asociate
4 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Taiwan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs