2. Test & Measurement
                      3. Oscilloscopes
                      4. Digitizers & Converters
                      Imprimare pagină

                      781657-02

                      FlexRIO Digitizer Adapter Module, NI-5731, 120 MHz, 2 Channel, 12 bits, 40 MSPS

                      NI / EMERSON 781657-02
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorNI / EMERSON
                      Nr. de reper producător781657-02
                      Cod de comandă3622052
                      Gamă de produseNI-5731
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorNI / EMERSON
                      Nr. de reper producător781657-02
                      Cod de comandă3622052
                      Gamă de produseNI-5731
                      Fişă tehnică

                      Data Sheet

                      Scope Channels2 Channel
                      Bandwidth120MHz
                      Sampling Rate40MSPS
                      Resolution (Bits)12bit
                      Product TypeDigitizer Adapter Module
                      For Use WithFlexRIO Custom Instruments and Processing Products
                      Supply Voltage Range± 1V
                      Product RangeNI-5731
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsNI 5731 Digitizer Adapter Module
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (08-Jul-2021)

                      Prezentare generală a produsului

                      The NI-5731 is a digitizer adapter module that, when combined with a PXI FPGA Module for FlexRIO, creates a high-speed digitizer that simultaneously samples two channels at 40 MS/s. You can use the NI-5731 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5731 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                      Specificaţii tehnice

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      40MSPS

                      Product Type

                      Digitizer Adapter Module

                      Supply Voltage Range

                      ± 1V

                      Display Memory Depth

                      -

                      Kit Contents

                      NI 5731 Digitizer Adapter Module

                      Plug Type

                      -

                      Bandwidth

                      120MHz

                      Resolution (Bits)

                      12bit

                      For Use With

                      FlexRIO Custom Instruments and Processing Products

                      Product Range

                      NI-5731

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Produse asociate

                      8 produse găsite

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Hungary
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84718000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.45