2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Power Meters
                      Imprimare pagină

                      780167-01

                      RF Power Meter, 50MHz to 6GHz, -40dBm to +23dBm, 15 readings / second, USB-5680

                      NI / EMERSON 780167-01
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorNI / EMERSON
                      Nr. de reper producător780167-01
                      Cod de comandă4093455
                      Gamă de produseUSB-5680
                      Nu se mai produce

                      Detalii tehnice

                      ProducătorNI / EMERSON
                      Nr. de reper producător780167-01
                      Cod de comandă4093455
                      Gamă de produseUSB-5680
                      Test Frequency Range50MHz to 6GHz
                      Power Measuring Range-40dBm to +23dBm
                      Measurement Speed15 readings / second
                      Product RangeUSB-5680
                      SVHCTo Be Advised

                      Prezentare generală a produsului

                      USB‑5680 is a RF power sensor device. It features a wide dynamic range and high measurement accuracy packaged in a size similar to a typical power head. As a true RMS power meter, the USB‑5680 is ideal for measuring the power of continuous wave signals and measuring path loss in automated test applications. The USB‑5680 is highly suitable for mobile applications or adding to automated test applications to free up valuable rack space without sacrificing performance. It measures the power of continuous wave signals, ranging from single-tone and multitoned sources to wideband, complex digital waveforms.

                      • Dynamic range from -40dBm to 23dBm
                      • Measurement speed is 15S/s, typical linearity is ±0.13dB
                      • RF power meter frequency range from 50MHz to 6GHz

                      Specificaţii tehnice

                      Test Frequency Range

                      50MHz to 6GHz

                      Measurement Speed

                      15 readings / second

                      SVHC

                      To Be Advised

                      Power Measuring Range

                      -40dBm to +23dBm

                      Product Range

                      USB-5680

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      United States
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                      SVHC:To Be Advised
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.85